CONN EDGE DUAL .050 DIP 200 POS - RBB100DHHN
| Digi-Key Part Number | S3366-ND |
1 10 100 500 1000 5000 |
37.11000 29.45000 17.67000 16.49200 15.31400 14.72500 |
Extended Price
37.11 294.50 1767.00 8246.00 15314.00 73625.00 |
| Manufacturer Part Number | RBB100DHHN | |||
| Description | CONN EDGE DUAL .050 DIP 200 POS | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBB100DHHN |
| Vendor | Sullins |
| Category | Connectors |
| Mounting Type | Through Hole |
| Number of Positions | 200 [Nom] |
| Pitch | 1.270 mm [Typ] |
| Packaging | Bulk |
| Height | 15.490 mm [Typ] |
| Length | 148.336 mm [Typ] |
| Width | 9.398 mm [Typ] |
| Voltage | 125.000 V [Max] |
| Current | 1.000 A [Max] |
| Contact Type | Socket |
| Termination Style | Solder Post |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Contact Finish Thickness | 10.00 µin [Nom] |
| Flammability Rating | UL 94V-0 |
| Housing Material | Plastic |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Insulation Resistance | 1000 MOhms [Min] |
| A | 133.096 mm [Typ] |
| B | 140.360 mm [Typ] |
| C | 148.336 mm [Typ] |
| D | 9.398 mm [Typ] |
| E | 15.494 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBB100DHHN RBB100DHHN S3366 ND S3366ND S3366 |
RBB100DHHN Specification Sheet
CONN EDGE DUAL .050 DIP 200 POS - RBB100DHHN (S3366-ND)
Related parts:CONN EDGE DUAL .050 DIP 200 POS - RBB100DHHN
Order 'conn edge dual .050 dip 200 pos - RBB100DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3366-ND.
CONN EDGE DUAL .050 DIP 200 POS - RZB100DHHN
Order 'conn edge dual .050 dip 200 pos - RZB100DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3137-ND.
CONN EDGE DUAL .050 SMD 200 POS - RBB100DHFR
Order 'conn edge dual .050 smd 200 pos - RBB100DHFR' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB100DHFR-ND.
CONN EDGE DUAL .050 DIP 210 POS - RBB105DHHN
Order 'conn edge dual .050 dip 210 pos - RBB105DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB105DHHN-ND.
CONN EDGE DUAL .050 DIP 216 POS - RBB108DHHN
Order 'conn edge dual .050 dip 216 pos - RBB108DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB108DHHN-ND.
CONN EDGE DUAL .050 DIP 220 POS - RBB110DHHN
Order 'conn edge dual .050 dip 220 pos - RBB110DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB110DHHN-ND.
CONN EDGE DUAL .050 DIP 240 POS - RBB120DHHN
Order 'conn edge dual .050 dip 240 pos - RBB120DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB120DHHN-ND.
CONN EDGE DUAL .050 DIP 44 POS - RBB22DHHN
Order 'conn edge dual .050 dip 44 pos - RBB22DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB22DHHN-ND.
CONN EDGE DUAL .050 DIP 100 POS - RBB50DHHN
Order 'conn edge dual .050 dip 100 pos - RBB50DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB50DHHN-ND.
CONN EDGE DUAL .050 DIP 170 POS - RBB85DHHN
Order 'conn edge dual .050 dip 170 pos - RBB85DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB85DHHN-ND.
CONN EDGE DUAL .050 DIP 190 POS - RBB95DHHN
Order 'conn edge dual .050 dip 190 pos - RBB95DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB95DHHN-ND.
CONN EDGE DUAL .050 DIP 12 POS - RZB06DHHN
Order 'conn edge dual .050 dip 12 pos - RZB06DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3118-ND.
CONN EDGE DUAL .050 DIP 20 POS - RZB10DHHN
Order 'conn edge dual .050 dip 20 pos - RZB10DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3119-ND.
CONN EDGE DUAL .050 DIP 26 POS - RZB13DHHN
Order 'conn edge dual .050 dip 26 pos - RZB13DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3120-ND.
CONN EDGE DUAL .050 DIP 30 POS - RZB15DHHN
Order 'conn edge dual .050 dip 30 pos - RZB15DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3121-ND.
Send this link via E-Mail
Help With This Screen