CONN EDGE DUAL .050 DIP 12 POS - RBB06DHHN - Connectors, Interconnects
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBB06DHHN
| Digi-Key Part Number | S3364-ND |
1 10 100 500 1000 5000 |
13.39000 10.62500 7.43750 5.95000 5.52500 5.31250 |
Extended Price
13.39 106.25 743.75 2975.00 5525.00 26562.50 |
| Manufacturer Part Number | RBB06DHHN | |||
| Description | CONN EDGE DUAL .050 DIP 12 POS | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBB06DHHN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tray |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBB06DHHN RBB06DHHN S3364 ND S3364ND S3364 |
RBB06DHHN Specification Sheet
CONN EDGE DUAL .050 DIP 12 POS - RBB06DHHN (S3364-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBB06DHHNCONN EDGE DUAL .050 DIP 12 POS - RBB06DHHN
Order 'conn edge dual .050 dip 12 pos - RBB06DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3364-ND.
CONN EDGE DUAL .050 SMD 12 POS - RBB06DHFR
Order 'conn edge dual .050 smd 12 pos - RBB06DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3363-ND.
CONN EDGE DUAL .050 DIP 210 POS - RBB105DHHN
Order 'conn edge dual .050 dip 210 pos - RBB105DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB105DHHN-ND.
CONN EDGE DUAL .050 DIP 216 POS - RBB108DHHN
Order 'conn edge dual .050 dip 216 pos - RBB108DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB108DHHN-ND.
CONN EDGE DUAL .050 DIP 220 POS - RBB110DHHN
Order 'conn edge dual .050 dip 220 pos - RBB110DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB110DHHN-ND.
CONN EDGE DUAL .050 DIP 240 POS - RBB120DHHN
Order 'conn edge dual .050 dip 240 pos - RBB120DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB120DHHN-ND.
CONN EDGE DUAL .050 DIP 44 POS - RBB22DHHN
Order 'conn edge dual .050 dip 44 pos - RBB22DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB22DHHN-ND.
CONN EDGE DUAL .050 DIP 100 POS - RBB50DHHN
Order 'conn edge dual .050 dip 100 pos - RBB50DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB50DHHN-ND.
CONN EDGE DUAL .050 DIP 170 POS - RBB85DHHN
Order 'conn edge dual .050 dip 170 pos - RBB85DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB85DHHN-ND.
CONN EDGE DUAL .050 DIP 190 POS - RBB95DHHN
Order 'conn edge dual .050 dip 190 pos - RBB95DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB95DHHN-ND.
CONN EDGE DUAL .050 DIP 200 POS - RBB100DHHN
Order 'conn edge dual .050 dip 200 pos - RBB100DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3366-ND.
CONN EDGE DUAL .050 DIP 20 POS - RBB10DHHN
Order 'conn edge dual .050 dip 20 pos - RBB10DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3371-ND.
CONN EDGE DUAL .050 DIP 26 POS - RBB13DHHN
Order 'conn edge dual .050 dip 26 pos - RBB13DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3373-ND.
CONN EDGE DUAL .050 DIP 30 POS - RBB15DHHN
Order 'conn edge dual .050 dip 30 pos - RBB15DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3375-ND.
CONN EDGE DUAL .050 DIP 40 POS - RBB20DHHN
Order 'conn edge dual .050 dip 40 pos - RBB20DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3378-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBB06DHHN
Send this link via E-Mail
Help With This Screen
