CONN EDGE DUAL .156 PCB 72POS - EBM36DREH - Connectors
| Digi-Key Part Number | S3360-ND |
1 10 100 500 1000 5000 |
29.07000 23.07500 16.15250 12.92200 11.99900 11.53750 |
Extended Price
29.07 230.75 1615.25 6461.00 11999.00 57687.50 |
| Manufacturer Part Number | EBM36DREH | |||
| Description | CONN EDGE DUAL .156 PCB 72POS | |||
| Quantity Available | 470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBM36DREH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBM36DREH EBM36DREH S3360 ND S3360ND S3360 |
EBM36DREH Specification Sheet
CONN EDGE DUAL .156 PCB 72POS - EBM36DREH (S3360-ND) - Connectors
Related parts Connectors :CONN EDGE DUAL .156 PCB 72POS - EBM36DREH
Order 'conn edge dual .156 pcb 72pos - EBM36DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3360-ND.
CONN EDGE DUAL .125 PCB 72POS - EBA36DREH
Order 'conn edge dual .125 pcb 72pos - EBA36DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA36DREH-ND.
CONN EDGE DUAL .100 PCB 72POS - EBC36DREH
Order 'conn edge dual .100 pcb 72pos - EBC36DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3325-ND.
CONN EDGE DUAL .156 PCB 12POS - EBM06DREH
Order 'conn edge dual .156 pcb 12pos - EBM06DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3333-ND.
CONN EDGE DUAL .156 PCB 12POS - EBM06DSEH
Order 'conn edge dual .156 pcb 12pos - EBM06DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3336-ND.
CONN EDGE DUAL .156 PCB 20POS - EBM10DREH
Order 'conn edge dual .156 pcb 20pos - EBM10DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3337-ND.
CONN EDGE DUAL .156 PCB 20POS - EBM10DSEH
Order 'conn edge dual .156 pcb 20pos - EBM10DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3340-ND.
CONN EDGE DUAL .156 PCB 30POS - EBM15DREH
Order 'conn edge dual .156 pcb 30pos - EBM15DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3343-ND.
CONN EDGE DUAL .156 PCB 30POS - EBM15DSEH
Order 'conn edge dual .156 pcb 30pos - EBM15DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3345-ND.
CONN EDGE DUAL .156 PCB 36POS - EBM18DREH
Order 'conn edge dual .156 pcb 36pos - EBM18DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3346-ND.
CONN EDGE DUAL .156 PCB 36POS - EBM18DSEH
Order 'conn edge dual .156 pcb 36pos - EBM18DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3348-ND.
CONN EDGE DUAL .156 PCB 44POS - EBM22DREH
Order 'conn edge dual .156 pcb 44pos - EBM22DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3351-ND.
CONN EDGE DUAL .156 PCB 44POS - EBM22DSEH
Order 'conn edge dual .156 pcb 44pos - EBM22DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3354-ND.
CONN EDGE DUAL .156 PCB 56POS - EBM28DREH
Order 'conn edge dual .156 pcb 56pos - EBM28DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3356-ND.
CONN EDGE DUAL .156 DIP 72POS - EBM36DCWN
Order 'conn edge dual .156 dip 72pos - EBM36DCWN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3359-ND.
Send this link via E-Mail
Help With This Screen
