CONN EDGE DUAL .156 DIP 24POS - EBM12DRXH
| Digi-Key Part Number | S3342-ND |
1 10 100 500 1000 5000 |
5.01000 3.97500 2.78250 2.22600 2.06700 1.98750 |
Extended Price
5.01 39.75 278.25 1113.00 2067.00 9937.50 |
| Manufacturer Part Number | EBM12DRXH | |||
| Description | CONN EDGE DUAL .156 DIP 24POS | |||
| Quantity Available | 716 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBM12DRXH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Series | - |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBM12DRXH EBM12DRXH S3342 ND S3342ND S3342 |
EBM12DRXH Specification Sheet
CONN EDGE DUAL .156 DIP 24POS - EBM12DRXH (S3342-ND)
Related parts:CONN EDGE DUAL .156 DIP 24POS - EBM12DRXH
Order 'conn edge dual .156 dip 24pos - EBM12DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3342-ND.
CONN EDGE DUAL .156 DIP 24POS - EZM12DRXH
Order 'conn edge dual .156 dip 24pos - EZM12DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5124-ND.
CONN EDGE DUAL .100 DIP 24POS - EZC12DCWN
Order 'conn edge dual .100 dip 24pos - EZC12DCWN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1126-ND.
CONN EDGE DUAL .100 DIP 24POS - EBC12DCWN
Order 'conn edge dual .100 dip 24pos - EBC12DCWN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3304-ND.
CONN EDGE DUAL .156 DIP 12POS - EBM06DCWN
Order 'conn edge dual .156 dip 12pos - EBM06DCWN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3332-ND.
CONN EDGE DUAL .156 DIP 12POS - EBM06DRTH
Order 'conn edge dual .156 dip 12pos - EBM06DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3334-ND.
CONN EDGE DUAL .156 DIP 12POS - EBM06DRXH
Order 'conn edge dual .156 dip 12pos - EBM06DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3335-ND.
CONN EDGE DUAL .156 DIP 20POS - EBM10DRTH
Order 'conn edge dual .156 dip 20pos - EBM10DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3338-ND.
CONN EDGE DUAL .156 DIP 20POS - EBM10DRXH
Order 'conn edge dual .156 dip 20pos - EBM10DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3339-ND.
CONN EDGE DUAL .156 DIP 30POS - EBM15DRXH
Order 'conn edge dual .156 dip 30pos - EBM15DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3344-ND.
CONN EDGE DUAL .156 DIP 36POS - EBM18DRXH
Order 'conn edge dual .156 dip 36pos - EBM18DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3347-ND.
CONN EDGE DUAL .156 DIP 44POS - EBM22DCWH
Order 'conn edge dual .156 dip 44pos - EBM22DCWH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3349-ND.
CONN EDGE DUAL .156 DIP 44POS - EBM22DRTH
Order 'conn edge dual .156 dip 44pos - EBM22DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3352-ND.
CONN EDGE DUAL .156 DIP 44POS - EBM22DRXH
Order 'conn edge dual .156 dip 44pos - EBM22DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3353-ND.
CONN EDGE DUAL .156 DIP 50POS - EBM25DRXH
Order 'conn edge dual .156 dip 50pos - EBM25DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3355-ND.
Send this link via E-Mail
Help With This Screen