CONN EDGE DUAL .156 DIP 12POS - EBM06DCWN
| Digi-Key Part Number | S3332-ND |
1 10 100 500 1000 5000 |
13.48000 10.70000 7.49000 5.99200 5.56400 5.35000 |
Extended Price
13.48 107.00 749.00 2996.00 5564.00 26750.00 |
| Manufacturer Part Number | EBM06DCWN | |||
| Description | CONN EDGE DUAL .156 DIP 12POS | |||
| Quantity Available | 38 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBM06DCWN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Series | - |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBM06DCWN EBM06DCWN S3332 ND S3332ND S3332 |
EBM06DCWN Specification Sheet
CONN EDGE DUAL .156 DIP 12POS - EBM06DCWN (S3332-ND)
Related parts :CONN EDGE DUAL .156 DIP 12POS - EBM06DCWN
Order 'conn edge dual .156 dip 12pos - EBM06DCWN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3332-ND.
CONN EDGE DUAL .156 DIP 12POS - EBM06DRTH
Order 'conn edge dual .156 dip 12pos - EBM06DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3334-ND.
CONN EDGE DUAL .156 DIP 12POS - EBM06DRXH
Order 'conn edge dual .156 dip 12pos - EBM06DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3335-ND.
CONN EDGE DUAL .156 DIP 12POS - EZM06DRTH
Order 'conn edge dual .156 dip 12pos - EZM06DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5063-ND.
CONN EDGE DUAL .156 DIP 12POS - EZM06DRXH
Order 'conn edge dual .156 dip 12pos - EZM06DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5064-ND.
CONN EDGE DUAL .156 DIP 12POS - EZM06DCWN
Order 'conn edge dual .156 dip 12pos - EZM06DCWN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5066-ND.
CONN EDGE DUAL .100 DIP 12POS - EBC06DRTH
Order 'conn edge dual .100 dip 12pos - EBC06DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC06DRTH-ND.
CONN EDGE DUAL .156 DIP 20POS - EBM10DCWN
Order 'conn edge dual .156 dip 20pos - EBM10DCWN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM10DCWN-ND.
CONN EDGE DUAL .156 DIP 30POS - EBM15DRTH
Order 'conn edge dual .156 dip 30pos - EBM15DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM15DRTH-ND.
CONN EDGE DUAL .156 DIP 36POS - EBM18DRSH
Order 'conn edge dual .156 dip 36pos - EBM18DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM18DRSH-ND.
CONN EDGE DUAL .156 DIP 36POS - EBM18DRTH
Order 'conn edge dual .156 dip 36pos - EBM18DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM18DRTH-ND.
CONN EDGE DUAL .156 DIP 44POS - EBM22DCTH
Order 'conn edge dual .156 dip 44pos - EBM22DCTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM22DCTH-ND.
CONN EDGE DUAL .156 DIP 44POS - EBM22DSXH
Order 'conn edge dual .156 dip 44pos - EBM22DSXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM22DSXH-ND.
CONN EDGE DUAL .156 DIP 48POS - EBM24DRSN
Order 'conn edge dual .156 dip 48pos - EBM24DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DRSN-ND.
CONN EDGE DUAL .156 DIP 50POS - EBM25DRTH
Order 'conn edge dual .156 dip 50pos - EBM25DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM25DRTH-ND.
Send this link via E-Mail
Help With This Screen