CONN EDGE DUAL .100 DIP 100POS - EBC50DRXH - Connectors
| Digi-Key Part Number | S3330-ND |
1 10 100 500 1000 5000 |
12.47000 9.90000 6.93000 5.54400 5.14800 4.95000 |
Extended Price
12.47 99.00 693.00 2772.00 5148.00 24750.00 |
| Manufacturer Part Number | EBC50DRXH | |||
| Description | CONN EDGE DUAL .100 DIP 100POS | |||
| Quantity Available | 372 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC50DRXH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Series | - |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC50DRXH EBC50DRXH S3330 ND S3330ND S3330 |
EBC50DRXH Specification Sheet
CONN EDGE DUAL .100 DIP 100POS - EBC50DRXH (S3330-ND) - Connectors
Related parts Connectors :CONN EDGE DUAL .100 DIP 100POS - EBC50DRXH
Order 'conn edge dual .100 dip 100pos - EBC50DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3330-ND.
CONN EDGE DUAL .100 DIP 100POS - EBC50DRTH
Order 'conn edge dual .100 dip 100pos - EBC50DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DRTH-ND.
CONN EDGE DUAL .100 DIP 100POS - EZC50DRXH
Order 'conn edge dual .100 dip 100pos - EZC50DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1504-ND.
CONN EDGE DUAL .100 DIP 10POS - EBC05DRTN
Order 'conn edge dual .100 dip 10pos - EBC05DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC05DRTN-ND.
CONN EDGE DUAL .100 DIP 12POS - EBC06DRTH
Order 'conn edge dual .100 dip 12pos - EBC06DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC06DRTH-ND.
CONN EDGE DUAL .100 DIP 30POS - EBC15DRTN
Order 'conn edge dual .100 dip 30pos - EBC15DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRTN-ND.
CONN EDGE DUAL .100 DIP 36POS - EBC18DRTH
Order 'conn edge dual .100 dip 36pos - EBC18DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC18DRTH-ND.
CONN EDGE DUAL .100 DIP 44POS - EBC22DRTH
Order 'conn edge dual .100 dip 44pos - EBC22DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC22DRTH-ND.
CONN EDGE DUAL .100 DIP 44 POS - EBC22DRTN
Order 'conn edge dual .100 dip 44 pos - EBC22DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC22DRTN-ND.
CONN EDGE DUAL .100 DIP 50POS - EBC25DRTH
Order 'conn edge dual .100 dip 50pos - EBC25DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC25DRTH-ND.
CONN EDGE DUAL .100 DIP 60POS - EBC30DRTH
Order 'conn edge dual .100 dip 60pos - EBC30DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DRTH-ND.
CONN EDGE DUAL .100 DIP 62POS - EBC31DRTH
Order 'conn edge dual .100 dip 62pos - EBC31DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DRTH-ND.
CONN EDGE DUAL .100 DIP 70POS - EBC35DRTH
Order 'conn edge dual .100 dip 70pos - EBC35DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC35DRTH-ND.
CONN EDGE DUAL .100 DIP 72POS - EBC36DRTH
Order 'conn edge dual .100 dip 72pos - EBC36DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC36DRTH-ND.
CONN EDGE DUAL .100 PCB 100POS - EBC50DREH
Order 'conn edge dual .100 pcb 100pos - EBC50DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DREH-ND.
Send this link via E-Mail
Help With This Screen