CONN EDGE DUAL .100 PCB 44POS - EBC22DREH
| Digi-Key Part Number | S3317-ND |
1 10 100 500 1000 5000 |
17.10000 13.57500 9.50250 7.60200 7.05900 6.78750 |
Extended Price
17.10 135.75 950.25 3801.00 7059.00 33937.50 |
| Manufacturer Part Number | EBC22DREH | |||
| Description | CONN EDGE DUAL .100 PCB 44POS | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC22DREH |
| Vendor | Sullins |
| Category | Connectors |
| Mounting Type | Through Hole |
| Number of Positions | 44 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Packaging | Bulk |
| Height | 10.947 mm [Typ] |
| Length | 78.105 mm [Typ] |
| Width | 8.382 mm [Typ] |
| Current | 3.000 A [Max] |
| Contact Size | 0.1778 mm [Typ] |
| Contact Type | Socket |
| Termination Style | Solder Lug |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Contact Finish Thickness | 10.00 µin [Nom] |
| Flammability Rating | UL 94V-0 |
| Housing Material | Plastic, Glass Filled |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Insulation Resistance | 5000 MOhms [Min] |
| Withstanding Voltage | 600.0 V [Max] |
| A | 62.865 mm [Typ] |
| B | 70.485 mm [Typ] |
| C | 78.105 mm [Typ] |
| D | 8.382 mm [Typ] |
| E | 10.947 mm [Typ] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC22DREH EBC22DREH S3317 ND S3317ND S3317 |
EBC22DREH Specification Sheet
CONN EDGE DUAL .100 PCB 44POS - EBC22DREH (S3317-ND)
Related parts:CONN EDGE DUAL .100 PCB 44POS - EBC22DREH
Order 'conn edge dual .100 pcb 44pos - EBC22DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3317-ND.
CONN EDGE DUAL .100 PCB 44POS - EZC22DREH
Order 'conn edge dual .100 pcb 44pos - EZC22DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1222-ND.
CONN EDGE DUAL .125 PCB 44POS - EBA22DREH
Order 'conn edge dual .125 pcb 44pos - EBA22DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBA22DREH-ND.
CONN EDGE DUAL .100 PCB 40POS - EBC20DREH
Order 'conn edge dual .100 pcb 40pos - EBC20DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBC20DREH-ND.
CONN EDGE DUAL .100 DIP 44POS - EBC22DRTH
Order 'conn edge dual .100 dip 44pos - EBC22DRTH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBC22DRTH-ND.
CONN EDGE DUAL .100 PCB 60POS - EBC30DREH
Order 'conn edge dual .100 pcb 60pos - EBC30DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBC30DREH-ND.
CONN EDGE DUAL .100 PCB 62POS - EBC31DREH
Order 'conn edge dual .100 pcb 62pos - EBC31DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBC31DREH-ND.
CONN EDGE DUAL .100 PCB 80POS - EBC40DREH
Order 'conn edge dual .100 pcb 80pos - EBC40DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBC40DREH-ND.
CONN EDGE DUAL .100 PCB 100POS - EBC50DREH
Order 'conn edge dual .100 pcb 100pos - EBC50DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBC50DREH-ND.
CONN EDGE DUAL .100 PCB 120POS - EBC60DREH
Order 'conn edge dual .100 pcb 120pos - EBC60DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBC60DREH-ND.
CONN EDGE DUAL .100 PCB 10POS - EZC05DREH
Order 'conn edge dual .100 pcb 10pos - EZC05DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1052-ND.
CONN EDGE DUAL .100 PCB 12POS - EZC06DREH
Order 'conn edge dual .100 pcb 12pos - EZC06DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1062-ND.
CONN EDGE DUAL .100 PCB 20POS - EZC10DREH
Order 'conn edge dual .100 pcb 20pos - EZC10DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1102-ND.
CONN EDGE DUAL .100 PCB 30POS - EZC15DREH
Order 'conn edge dual .100 pcb 30pos - EZC15DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1152-ND.
CONN EDGE DUAL .100 PCB 36POS - EZC18DREH
Order 'conn edge dual .100 pcb 36pos - EZC18DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1182-ND.
Send this link via E-Mail
Help With This Screen