CONN EDGE DUAL .100 R/A 44POS - EBC22DRAS
| Digi-Key Part Number | S3316-ND |
1 10 100 500 1000 5000 |
21.42000 17.00000 11.90000 9.52000 8.84000 8.50000 |
Extended Price
21.42 170.00 1190.00 4760.00 8840.00 42500.00 |
| Manufacturer Part Number | EBC22DRAS | |||
| Description | CONN EDGE DUAL .100 R/A 44POS | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC22DRAS |
| Vendor | Sullins |
| Category | Connectors |
| Mounting Type | Through Hole |
| Number of Positions | 44 [Nom] |
| Pitch | 2.540 mm [Typ] |
| Packaging | Bulk |
| Height | 8.382 mm [Typ] |
| Length | 78.105 mm [Typ] |
| Width | 10.947 mm [Typ] |
| Current | 3.000 A [Max] |
| Contact Type | Socket |
| Termination Style | Solder Post |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Contact Finish Thickness | 10.00 µin [Nom] |
| Flammability Rating | UL 94V-0 |
| Housing Material | Plastic, Glass Filled |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Insulation Resistance | 5000 MOhms [Min] |
| Withstanding Voltage | 600.0 V [Max] |
| A | 62.865 mm [Typ] |
| B | 70.485 mm [Typ] |
| C | 78.105 mm [Typ] |
| D | 8.382 mm [Typ] |
| E | 10.947 mm [Typ] |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC22DRAS EBC22DRAS S3316 ND S3316ND S3316 |
EBC22DRAS Specification Sheet
CONN EDGE DUAL .100 R/A 44POS - EBC22DRAS (S3316-ND)
Related parts:CONN EDGE DUAL .100 R/A 44POS - EBC22DRAS
Order 'conn edge dual .100 r/a 44pos - EBC22DRAS' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3316-ND.
CONN EDGE DUAL .100 R/A 44POS - EZC22DRAS
Order 'conn edge dual .100 r/a 44pos - EZC22DRAS' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1221-ND.
CONN EDGE DUAL .100 DIP 44POS - EBC22DRTH
Order 'conn edge dual .100 dip 44pos - EBC22DRTH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBC22DRTH-ND.
CONN EDGE DUAL .100 PCB 44POS - EZC22DREH
Order 'conn edge dual .100 pcb 44pos - EZC22DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1222-ND.
CONN EDGE DUAL .100 DIP 44POS - EZC22DRXH
Order 'conn edge dual .100 dip 44pos - EZC22DRXH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S1224-ND.
CONN EDGE DUAL .100 PCB 44POS - EBC22DREH
Order 'conn edge dual .100 pcb 44pos - EBC22DREH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3317-ND.
CONN EDGE DUAL .100 DIP 44POS - EBC22DRXH
Order 'conn edge dual .100 dip 44pos - EBC22DRXH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3318-ND.
CONN EDGE DUAL .100 DIP 10POS - EBC05DRTN
Order 'conn edge dual .100 dip 10pos - EBC05DRTN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBC05DRTN-ND.
CONN EDGE DUAL .100 DIP 5POS - EBC05DRXN-S907
Order 'conn edge dual .100 dip 5pos - EBC05DRXN-S907' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBC05DRXN-S907-ND.
CONN EDGE DUAL .100 DIP 12POS - EBC06DRTH
Order 'conn edge dual .100 dip 12pos - EBC06DRTH' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBC06DRTH-ND.
CONN EDGE DUAL .100 DIP 16POS - EBC08DCTN
Order 'conn edge dual .100 dip 16pos - EBC08DCTN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBC08DCTN-ND.
CONN EDGE DUAL .100" R/A 16POS - EBC08DRAS
Order 'conn edge dual .100" r/a 16pos - EBC08DRAS' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBC08DRAS-ND.
CONN EDGE DUAL .100 DIP 20POS - EBC10DRXN
Order 'conn edge dual .100 dip 20pos - EBC10DRXN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBC10DRXN-ND.
CONN EDGE DUAL .100 R/A 30POS - EBC15DCAS
Order 'conn edge dual .100 r/a 30pos - EBC15DCAS' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBC15DCAS-ND.
CONN EDGE DUAL .100 DIP 30POS - EBC15DCSN
Order 'conn edge dual .100 dip 30pos - EBC15DCSN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number EBC15DCSN-ND.
Send this link via E-Mail
Help With This Screen