Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN EDGE DUAL .100 DIP 30POS - EBC15DRXH - Connectors

Digi-Key Part Number S3309-ND
Price Break
1
10
100
500
1000
5000
Unit Price
5.10000
4.05000
2.83500
2.26800
2.10600
2.02500
Extended Price
5.10
40.50
283.50
1134.00
2106.00
10125.00
Manufacturer Part NumberEBC15DRXH
DescriptionCONN EDGE DUAL .100 DIP 30POS
Quantity Available 1196
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEBC15DRXH
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Series-
Number of Positions 30
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
Color-
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EBC15DRXH
EBC15DRXH
S3309 ND
S3309ND
S3309

EBC15DRXH Specification Sheet

Image of CONN EDGE DUAL .100 DIP 30POS - EBC15DRXH

CONN EDGE DUAL .100 DIP 30POS - EBC15DRXH (S3309-ND) - Connectors

Related parts Connectors :
CONN EDGE DUAL .100 DIP 30POS - EBC15DRXH
 Order 'conn edge dual .100 dip 30pos - EBC15DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3309-ND.
CONN EDGE DUAL .100 DIP 30POS - EBC15DCSN
 Order 'conn edge dual .100 dip 30pos - EBC15DCSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCSN-ND.
CONN EDGE DUAL .100 DIP 30POS - EBC15DRTN
 Order 'conn edge dual .100 dip 30pos - EBC15DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRTN-ND.
CONN EDGE DUAL .100 DIP 30POS - EBC15DRXN
 Order 'conn edge dual .100 dip 30pos - EBC15DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DRXN-ND.
CONN EDGE DUAL .100 DIP 30POS - EMC15DTKI
 Order 'conn edge dual .100 dip 30pos - EMC15DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMC15DTKI-ND.
CONN EDGE DUAL .100 DIP 30POS - EZC15DRTH
 Order 'conn edge dual .100 dip 30pos - EZC15DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1153-ND.
CONN EDGE DUAL .100 DIP 30POS - EZC15DRXH
 Order 'conn edge dual .100 dip 30pos - EZC15DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1154-ND.
CONN EDGE DUAL .100 DIP 30POS - EZC15DCWN
 Order 'conn edge dual .100 dip 30pos - EZC15DCWN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1156-ND.
CONN EDGE DUAL .100 DIP 30POS - EBC15DCWN
 Order 'conn edge dual .100 dip 30pos - EBC15DCWN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3305-ND.
CONN EDGE DUAL .100 DIP 30POS - EBC15DRTH
 Order 'conn edge dual .100 dip 30pos - EBC15DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3308-ND.
CONN EDGE DUAL .100 DIP 10POS - EBC05DRTN
 Order 'conn edge dual .100 dip 10pos - EBC05DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC05DRTN-ND.
CONN EDGE DUAL .100 DIP 12POS - EBC06DRTH
 Order 'conn edge dual .100 dip 12pos - EBC06DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC06DRTH-ND.
CONN EDGE DUAL .100 DIP 16POS - EBC08DCTN
 Order 'conn edge dual .100 dip 16pos - EBC08DCTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC08DCTN-ND.
CONN EDGE DUAL .100 DIP 20POS - EBC10DRXN
 Order 'conn edge dual .100 dip 20pos - EBC10DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC10DRXN-ND.
CONN EDGE DUAL .100 DIP 36POS - EBC18DRTH
 Order 'conn edge dual .100 dip 36pos - EBC18DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC18DRTH-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN EDGE DUAL .100 DIP 30POS - EBC15DRTN Next: CONN EDGE DUAL .100 DIP 30POS - EBC15DRXN