CONN EDGE DUAL .100 DIP 30POS - EBC15DCWN
| Digi-Key Part Number | S3305-ND |
1 10 100 500 1000 5000 |
4.69000 3.72500 2.60750 2.08600 1.93700 1.86250 |
Extended Price
4.69 37.25 260.75 1043.00 1937.00 9312.50 |
| Manufacturer Part Number | EBC15DCWN | |||
| Description | CONN EDGE DUAL .100 DIP 30POS | |||
| Quantity Available | 305 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBC15DCWN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Series | - |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBC15DCWN EBC15DCWN S3305 ND S3305ND S3305 |
EBC15DCWN Specification Sheet
CONN EDGE DUAL .100 DIP 30POS - EBC15DCWN (S3305-ND)
Related parts:CONN EDGE DUAL .100 DIP 30POS - EBC15DCWN
Order 'conn edge dual .100 dip 30pos - EBC15DCWN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3305-ND.
CONN EDGE DUAL .100 DIP 30POS - EZC15DRTH
Order 'conn edge dual .100 dip 30pos - EZC15DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1153-ND.
CONN EDGE DUAL .100 DIP 30POS - EZC15DRXH
Order 'conn edge dual .100 dip 30pos - EZC15DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1154-ND.
CONN EDGE DUAL .100 DIP 30POS - EZC15DCWN
Order 'conn edge dual .100 dip 30pos - EZC15DCWN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1156-ND.
CONN EDGE DUAL .100 DIP 30POS - EBC15DRTH
Order 'conn edge dual .100 dip 30pos - EBC15DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3308-ND.
CONN EDGE DUAL .100 DIP 30POS - EBC15DRXH
Order 'conn edge dual .100 dip 30pos - EBC15DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3309-ND.
CONN EDGE DUAL .100 DIP 98POS - EZC49DCWN-S420
Order 'conn edge dual .100 dip 98pos - EZC49DCWN-S420' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1020-ND.
CONN EDGE DUAL .100 DIP 10POS - EZC05DRTH
Order 'conn edge dual .100 dip 10pos - EZC05DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1053-ND.
CONN EDGE DUAL .100 DIP 10POS - EZC05DRXH
Order 'conn edge dual .100 dip 10pos - EZC05DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1054-ND.
CONN EDGE DUAL .100 DIP 12POS - EZC06DRXH
Order 'conn edge dual .100 dip 12pos - EZC06DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1064-ND.
CONN EDGE DUAL .100 DIP 12POS - EZC06DCWN
Order 'conn edge dual .100 dip 12pos - EZC06DCWN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1066-ND.
CONN EDGE DUAL .100 DIP 20POS - EZC10DRTH
Order 'conn edge dual .100 dip 20pos - EZC10DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1103-ND.
CONN EDGE DUAL .100 DIP 20POS - EZC10DRXH
Order 'conn edge dual .100 dip 20pos - EZC10DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1104-ND.
CONN EDGE DUAL .100 DIP 20POS - EZC10DCWN
Order 'conn edge dual .100 dip 20pos - EZC10DCWN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1106-ND.
CONN EDGE DUAL .100 DIP 24POS - EZC12DCWN
Order 'conn edge dual .100 dip 24pos - EZC12DCWN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1126-ND.
Send this link via E-Mail
Help With This Screen