CONN EDGE DUAL .050 270 POS - RPWB090GKHR-T621
| Digi-Key Part Number | S3284-ND |
1 10 100 500 1000 5000 |
36.92000 29.30000 17.58000 16.40800 15.23600 14.65000 |
Extended Price
36.92 293.00 1758.00 8204.00 15236.00 73250.00 |
| Manufacturer Part Number | RPWB090GKHR-T621 | |||
| Description | CONN EDGE DUAL .050 270 POS | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | RPWB090GKHR-T621 |
| Vendor | Sullins |
| Category | Connectors |
| Mounting Type | Through Hole |
| Number of Positions | 270 [Nom] |
| Pitch | 1.270 mm [Typ] |
| Packaging | Bulk |
| Height | 15.570 mm [Typ] |
| Length | 129.540 mm [Typ] |
| Width | 11.811 mm [Typ] |
| Contact Finish | Gold |
| C | 5.100 in [Nom] |
| D | 0.465 in [Nom] |
| E | 0.613 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RPWB090GKHR T621 RPWB090GKHRT621 S3284 ND S3284ND S3284 |
CONN EDGE DUAL .050 270 POS - RPWB090GKHR-T621 (S3284-ND)
Related parts:CONN EDGE DUAL .050 270 POS - RPWB090GKHR-T621
Order 'conn edge dual .050 270 pos - RPWB090GKHR-T621' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3284-ND.
CONN EDGE DUAL .050 219 POS - RPWB073GKHR-T621
Order 'conn edge dual .050 219 pos - RPWB073GKHR-T621' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3282-ND.
CONN EDGE DUAL .050 240 POS - RPWB080GKHR-T621
Order 'conn edge dual .050 240 pos - RPWB080GKHR-T621' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3283-ND.
CONN EDGE DUAL .050 300 POS - RPWB110GKHR-T621
Order 'conn edge dual .050 300 pos - RPWB110GKHR-T621' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3285-ND.
CONN EDGE DUAL .050 R/A 12 POS - RBB06DHAS
Order 'conn edge dual .050 r/a 12 pos - RBB06DHAS' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB06DHAS-ND.
CONN EDGE DUAL .050 R/A 200 POS - RBB100DHAS
Order 'conn edge dual .050 r/a 200 pos - RBB100DHAS' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB100DHAS-ND.
CONN EDGE DUAL .050 SMD 200 POS - RBB100DHFR
Order 'conn edge dual .050 smd 200 pos - RBB100DHFR' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB100DHFR-ND.
CONN EDGE DUAL .050 R/A 210 POS - RBB105DHAS
Order 'conn edge dual .050 r/a 210 pos - RBB105DHAS' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB105DHAS-ND.
CONN EDGE DUAL .050 DIP 210 POS - RBB105DHHN
Order 'conn edge dual .050 dip 210 pos - RBB105DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB105DHHN-ND.
CONN EDGE DUAL .050 R/A 216 POS - RBB108DHAS
Order 'conn edge dual .050 r/a 216 pos - RBB108DHAS' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB108DHAS-ND.
CONN EDGE DUAL .050 SMD 216 POS - RBB108DHFR
Order 'conn edge dual .050 smd 216 pos - RBB108DHFR' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB108DHFR-ND.
CONN EDGE DUAL .050 DIP 216 POS - RBB108DHHN
Order 'conn edge dual .050 dip 216 pos - RBB108DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB108DHHN-ND.
CONN EDGE DUAL .050 R/A 220 POS - RBB110DHAS
Order 'conn edge dual .050 r/a 220 pos - RBB110DHAS' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB110DHAS-ND.
CONN EDGE DUAL .050 SMD 220 POS - RBB110DHFR
Order 'conn edge dual .050 smd 220 pos - RBB110DHFR' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB110DHFR-ND.
CONN EDGE DUAL .050 DIP 220 POS - RBB110DHHN
Order 'conn edge dual .050 dip 220 pos - RBB110DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB110DHHN-ND.
Send this link via E-Mail
Help With This Screen