Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN EDGE AGP 1MM EXTEND 132POS - LPWE066DKRN-TAGP

Digi-Key Part Number S3203-ND
Price Break
1
10
100
500
1000
5000
Unit Price
6.11000
4.85000
2.91000
2.71600
2.52200
2.42500
Extended Price
6.11
48.50
291.00
1358.00
2522.00
12125.00
Manufacturer Part NumberLPWE066DKRN-TAGP
DescriptionCONN EDGE AGP 1MM EXTEND 132POS
Quantity Available 95
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLPWE066DKRN-TAGP
VendorSullins
CategoryConnectors
Mounting TypeThrough Hole
Number of Positions132 [Nom]
Pitch1.000 mm [Typ]
PackagingBulk
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LPWE066DKRN TAGP
LPWE066DKRNTAGP
S3203 ND
S3203ND
S3203


Image of CONN EDGE AGP 1MM EXTEND 132POS - LPWE066DKRN-TAGP

CONN EDGE AGP 1MM EXTEND 132POS - LPWE066DKRN-TAGP (S3203-ND)

Related parts:
CONN EDGE AGP 1MM EXTEND 132POS - LPWE066DKRN-TAGP
 Order 'conn edge agp 1mm extend 132pos - LPWE066DKRN-TAGP' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3203-ND.
CONN EDGE DUAL 1MM EXTEND 10 POS - RBE05DHRN
 Order 'conn edge dual 1mm extend 10 pos - RBE05DHRN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBE05DHRN-ND.
CONN EDGE DUAL 1MM EXTEND 20 POS - RBE10DHRN
 Order 'conn edge dual 1mm extend 20 pos - RBE10DHRN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBE10DHRN-ND.
CONN EDGE DUAL 1MM EXTEND 30 POS - RBE15DHRN
 Order 'conn edge dual 1mm extend 30 pos - RBE15DHRN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBE15DHRN-ND.
CONN EDGE DUAL 1MM EXTEND 40 POS - RBE20DHRN
 Order 'conn edge dual 1mm extend 40 pos - RBE20DHRN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBE20DHRN-ND.
CONN EDGE DUAL 1MM EXTEND 50 POS - RBE25DHRN
 Order 'conn edge dual 1mm extend 50 pos - RBE25DHRN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBE25DHRN-ND.
CONN EDGE DUAL 1MM EXTEND 60 POS - RBE30DHRN
 Order 'conn edge dual 1mm extend 60 pos - RBE30DHRN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBE30DHRN-ND.
CONN EDGE DUAL 1MM EXTEND 70 POS - RBE35DHRN
 Order 'conn edge dual 1mm extend 70 pos - RBE35DHRN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBE35DHRN-ND.
CONN EDGE DUAL 1MM EXTEND 80 POS - RBE40DHRN
 Order 'conn edge dual 1mm extend 80 pos - RBE40DHRN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBE40DHRN-ND.
CONN EDGE DUAL 1MM EXTEND 90 POS - RBE45DHRN
 Order 'conn edge dual 1mm extend 90 pos - RBE45DHRN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBE45DHRN-ND.
CONN EDGE DUAL 1MM EXTEND 10 POS - RZE05DHRN
 Order 'conn edge dual 1mm extend 10 pos - RZE05DHRN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3193-ND.
CONN EDGE DUAL 1MM EXTEND 20 POS - RZE10DHRN
 Order 'conn edge dual 1mm extend 20 pos - RZE10DHRN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3194-ND.
CONN EDGE DUAL 1MM EXTEND 30 POS - RZE15DHRN
 Order 'conn edge dual 1mm extend 30 pos - RZE15DHRN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3195-ND.
CONN EDGE DUAL 1MM EXTEND 40 POS - RZE20DHRN
 Order 'conn edge dual 1mm extend 40 pos - RZE20DHRN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3196-ND.
CONN EDGE DUAL 1MM EXTEND 50 POS - RZE25DHRN
 Order 'conn edge dual 1mm extend 50 pos - RZE25DHRN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3197-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN EDGE 80CONT WIREWRAP CENTER - R680-1 Next: CONN EDGE AGP DUAL 1MM 132 POS - TPWE066DKHN-T6