CONN EDGE DUAL .050 DIP 160 POS - RZB80DHHN
| Digi-Key Part Number | S3134-ND |
1 10 100 500 1000 5000 |
19.22000 15.25000 9.15000 8.54000 7.93000 7.62500 |
Extended Price
19.22 152.50 915.00 4270.00 7930.00 38125.00 |
| Manufacturer Part Number | RZB80DHHN | |||
| Description | CONN EDGE DUAL .050 DIP 160 POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | RZB80DHHN |
| Vendor | Sullins |
| Category | Connectors |
| Mounting Type | Through Hole |
| Number of Positions | 160 [Nom] |
| Pitch | 1.270 mm [Typ] |
| Packaging | Bulk |
| Height | 15.490 mm [Typ] |
| Length | 122.936 mm [Typ] |
| Width | 9.398 mm [Typ] |
| Voltage | 125.000 V [Max] |
| Current | 1.000 A [Max] |
| Contact Type | Socket |
| Termination Style | Solder Post |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Contact Finish Thickness | 10.00 µin [Nom] |
| Flammability Rating | UL 94V-0 |
| Housing Material | Plastic |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Insulation Resistance | 1000.00 MOhms [Min] |
| A | 4.240 in [Nom] |
| B | 4.526 in [Nom] |
| C | 4.840 in [Nom] |
| D | 0.370 in [Nom] |
| E | 0.610 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RZB80DHHN RZB80DHHN S3134 ND S3134ND S3134 |
RZB80DHHN Specification Sheet
CONN EDGE DUAL .050 DIP 160 POS - RZB80DHHN (S3134-ND)
Related parts:CONN EDGE DUAL .050 DIP 160 POS - RZB80DHHN
Order 'conn edge dual .050 dip 160 pos - RZB80DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3134-ND.
CONN EDGE DUAL .050 DIP 160 POS - RBB80DHHN
Order 'conn edge dual .050 dip 160 pos - RBB80DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3400-ND.
CONN EDGE DUAL .050 DIP 210 POS - RBB105DHHN
Order 'conn edge dual .050 dip 210 pos - RBB105DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB105DHHN-ND.
CONN EDGE DUAL .050 DIP 216 POS - RBB108DHHN
Order 'conn edge dual .050 dip 216 pos - RBB108DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB108DHHN-ND.
CONN EDGE DUAL .050 DIP 220 POS - RBB110DHHN
Order 'conn edge dual .050 dip 220 pos - RBB110DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB110DHHN-ND.
CONN EDGE DUAL .050 DIP 240 POS - RBB120DHHN
Order 'conn edge dual .050 dip 240 pos - RBB120DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB120DHHN-ND.
CONN EDGE DUAL .050 DIP 44 POS - RBB22DHHN
Order 'conn edge dual .050 dip 44 pos - RBB22DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB22DHHN-ND.
CONN EDGE DUAL .050 DIP 100 POS - RBB50DHHN
Order 'conn edge dual .050 dip 100 pos - RBB50DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB50DHHN-ND.
CONN EDGE DUAL .050 SMD 160 POS - RBB80DHFR
Order 'conn edge dual .050 smd 160 pos - RBB80DHFR' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB80DHFR-ND.
CONN EDGE DUAL .050 DIP 170 POS - RBB85DHHN
Order 'conn edge dual .050 dip 170 pos - RBB85DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB85DHHN-ND.
CONN EDGE DUAL .050 DIP 190 POS - RBB95DHHN
Order 'conn edge dual .050 dip 190 pos - RBB95DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB95DHHN-ND.
CONN EDGE DUAL .050 DIP 12 POS - RZB06DHHN
Order 'conn edge dual .050 dip 12 pos - RZB06DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3118-ND.
CONN EDGE DUAL .050 DIP 20 POS - RZB10DHHN
Order 'conn edge dual .050 dip 20 pos - RZB10DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3119-ND.
CONN EDGE DUAL .050 DIP 26 POS - RZB13DHHN
Order 'conn edge dual .050 dip 26 pos - RZB13DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3120-ND.
CONN EDGE DUAL .050 DIP 30 POS - RZB15DHHN
Order 'conn edge dual .050 dip 30 pos - RZB15DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3121-ND.
Send this link via E-Mail
Help With This Screen