CONN EDGE DUAL .050 DIP 150 POS - RZB75DHHN
| Digi-Key Part Number | S3133-ND |
1 10 100 500 1000 5000 |
18.62000 14.77500 8.86500 8.27400 7.68300 7.38750 |
Extended Price
18.62 147.75 886.50 4137.00 7683.00 36937.50 |
| Manufacturer Part Number | RZB75DHHN | |||
| Description | CONN EDGE DUAL .050 DIP 150 POS | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | RZB75DHHN |
| Vendor | Sullins |
| Category | Connectors |
| Mounting Type | Through Hole |
| Number of Positions | 150 [Nom] |
| Pitch | 1.270 mm [Typ] |
| Packaging | Bulk |
| Height | 15.490 mm [Typ] |
| Length | 116.586 mm [Typ] |
| Width | 9.398 mm [Typ] |
| Voltage | 125.000 V [Max] |
| Current | 1.000 A [Max] |
| Contact Type | Socket |
| Termination Style | Solder Post |
| Contact Material | Phosphor Bronze |
| Contact Finish | Gold |
| Contact Finish Thickness | 10.00 µin [Nom] |
| Flammability Rating | UL 94V-0 |
| Housing Material | Plastic |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Insulation Resistance | 1000 MOhms [Min] |
| A | 3.990 in [Nom] |
| B | 4.276 in [Nom] |
| C | 4.590 in [Nom] |
| D | 0.370 in [Nom] |
| E | 0.610 in [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RZB75DHHN RZB75DHHN S3133 ND S3133ND S3133 |
RZB75DHHN Specification Sheet
CONN EDGE DUAL .050 DIP 150 POS - RZB75DHHN (S3133-ND)
Related parts:CONN EDGE DUAL .050 DIP 150 POS - RZB75DHHN
Order 'conn edge dual .050 dip 150 pos - RZB75DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3133-ND.
CONN EDGE DUAL .050 DIP 150 POS - RBB75DHHN
Order 'conn edge dual .050 dip 150 pos - RBB75DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3399-ND.
CONN EDGE DUAL .050 DIP 210 POS - RBB105DHHN
Order 'conn edge dual .050 dip 210 pos - RBB105DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB105DHHN-ND.
CONN EDGE DUAL .050 DIP 216 POS - RBB108DHHN
Order 'conn edge dual .050 dip 216 pos - RBB108DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB108DHHN-ND.
CONN EDGE DUAL .050 DIP 220 POS - RBB110DHHN
Order 'conn edge dual .050 dip 220 pos - RBB110DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB110DHHN-ND.
CONN EDGE DUAL .050 DIP 240 POS - RBB120DHHN
Order 'conn edge dual .050 dip 240 pos - RBB120DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB120DHHN-ND.
CONN EDGE DUAL .050 DIP 44 POS - RBB22DHHN
Order 'conn edge dual .050 dip 44 pos - RBB22DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB22DHHN-ND.
CONN EDGE DUAL .050 DIP 100 POS - RBB50DHHN
Order 'conn edge dual .050 dip 100 pos - RBB50DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB50DHHN-ND.
CONN EDGE DUAL .050 SMD 150 POS - RBB75DHFR
Order 'conn edge dual .050 smd 150 pos - RBB75DHFR' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB75DHFR-ND.
CONN EDGE DUAL .050 DIP 170 POS - RBB85DHHN
Order 'conn edge dual .050 dip 170 pos - RBB85DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB85DHHN-ND.
CONN EDGE DUAL .050 DIP 190 POS - RBB95DHHN
Order 'conn edge dual .050 dip 190 pos - RBB95DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number RBB95DHHN-ND.
CONN EDGE DUAL .050 DIP 12 POS - RZB06DHHN
Order 'conn edge dual .050 dip 12 pos - RZB06DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3118-ND.
CONN EDGE DUAL .050 DIP 20 POS - RZB10DHHN
Order 'conn edge dual .050 dip 20 pos - RZB10DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3119-ND.
CONN EDGE DUAL .050 DIP 26 POS - RZB13DHHN
Order 'conn edge dual .050 dip 26 pos - RZB13DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3120-ND.
CONN EDGE DUAL .050 DIP 30 POS - RZB15DHHN
Order 'conn edge dual .050 dip 30 pos - RZB15DHHN' online from Digi-Key. Manufactured by Sullins. Digi-Key part number S3121-ND.
Send this link via E-Mail
Help With This Screen