CONN EDGE DUAL .100 PCB 20POS - EZC10DREH - Connectors
| Digi-Key Part Number | S1102-ND |
1 10 100 500 1000 5000 |
4.19000 3.32500 2.32750 1.86200 1.72900 1.66250 |
Extended Price
4.19 33.25 232.75 931.00 1729.00 8312.50 |
| Manufacturer Part Number | EZC10DREH | |||
| Description | CONN EDGE DUAL .100 PCB 20POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EZC10DREH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Series | - |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EZC10DREH EZC10DREH S1102 ND S1102ND S1102 |
EZC10DREH Specification Sheet
CONN EDGE DUAL .100 PCB 20POS - EZC10DREH (S1102-ND) - Connectors
Related parts Connectors :CONN EDGE DUAL .100 PCB 20POS - EZC10DREH
Order 'conn edge dual .100 pcb 20pos - EZC10DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1102-ND.
CONN EDGE DUAL .100 PCB 20POS - EBC10DREH
Order 'conn edge dual .100 pcb 20pos - EBC10DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S3301-ND.
CONN EDGE DUAL .100 PCB 40POS - EBC20DREH
Order 'conn edge dual .100 pcb 40pos - EBC20DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC20DREH-ND.
CONN EDGE DUAL .100 PCB 60POS - EBC30DREH
Order 'conn edge dual .100 pcb 60pos - EBC30DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC30DREH-ND.
CONN EDGE DUAL .100 PCB 62POS - EBC31DREH
Order 'conn edge dual .100 pcb 62pos - EBC31DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC31DREH-ND.
CONN EDGE DUAL .100 PCB 80POS - EBC40DREH
Order 'conn edge dual .100 pcb 80pos - EBC40DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC40DREH-ND.
CONN EDGE DUAL .100 PCB 100POS - EBC50DREH
Order 'conn edge dual .100 pcb 100pos - EBC50DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DREH-ND.
CONN EDGE DUAL .100 PCB 120POS - EBC60DREH
Order 'conn edge dual .100 pcb 120pos - EBC60DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DREH-ND.
CONN EDGE DUAL .100 PCB 10POS - EZC05DREH
Order 'conn edge dual .100 pcb 10pos - EZC05DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1052-ND.
CONN EDGE DUAL .100 PCB 12POS - EZC06DREH
Order 'conn edge dual .100 pcb 12pos - EZC06DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1062-ND.
CONN EDGE DUAL .100 WW 20POS - EZC10DCMH
Order 'conn edge dual .100 ww 20pos - EZC10DCMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S11013-ND.
CONN EDGE DUAL .100 DIP 20POS - EZC10DRTH
Order 'conn edge dual .100 dip 20pos - EZC10DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1103-ND.
CONN EDGE DUAL .100 DIP 20POS - EZC10DRXH
Order 'conn edge dual .100 dip 20pos - EZC10DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1104-ND.
CONN EDGE DUAL .100 DIP 20POS - EZC10DCWN
Order 'conn edge dual .100 dip 20pos - EZC10DCWN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1106-ND.
CONN EDGE DUAL .100 PCB 30POS - EZC15DREH
Order 'conn edge dual .100 pcb 30pos - EZC15DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S1152-ND.
Send this link via E-Mail
Help With This Screen