Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM43DTMH-S189
CONN EDGECARD 86POS R/A .156 SLD - RYM43DTMH-S189 - Connectors
| Digi-Key Part Number | RYM43DTMH-S189-ND |
10 |
18.22500 |
Extended Price
182.25 |
| Manufacturer Part Number | RYM43DTMH-S189 | |||
| Description | CONN EDGECARD 86POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RYM43DTMH-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RYM43DTMH S189 RYM43DTMHS189 |
RYM43DTMH-S189 Specification Sheet
CONN EDGECARD 86POS R/A .156 SLD - RYM43DTMH-S189 (RYM43DTMH-S189-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM43DTMH-S189Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM43DTMH-S189
Order 'conn edgecard 86pos r/a .156 sld - RYM43DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM43DTMH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM43DTMH
Order 'conn edgecard 86pos r/a .156 sld - RYM43DTMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM43DTMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DTAD-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DTAH-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DTAI-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAI-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM43DTAN-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAN-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DTAS-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAS-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DTAT-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTAT-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DTBD-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTBD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DTBH-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTBH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DTBI-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTBI-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM43DTBN-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTBN-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DTBS-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTBS-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DTBT-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTBT-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM43DTMD-S189
Order 'conn edgecard 86pos r/a .156 sld - ABM43DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM43DTMD-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM43DTMH-S189
Send this link via E-Mail
Help With This Screen
