Keywords:





Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 20VDC MCP320Q

BUZZER PIEZO 3.15KHZ 24MM PC MT - MCP320Q - Audio Products

Digi-Key Part Number 458-1060-ND
Price Break
1
10
100
500
1000
5000
Unit Price
7.23000
5.34700
4.42170
4.04600
3.90150
3.61250
Extended Price
7.23
53.47
442.17
2023.00
3901.50
18062.50
Manufacturer Part NumberMCP320Q
DescriptionBUZZER PIEZO 3.15KHZ 24MM PC MT
Quantity Available 2180
All prices are in USD

Purchase Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 20VDC MCP320Q
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 20VDC MCP320Q
Technical/Catalog InformationMCP320Q
VendorMallory Sonalert Products Inc
CategoryAudio Products
TypePiezo Indicator, Internal Drive
Sound Pressure Level55dB ~ 74dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency3.15kHz
PackagingBulk
Operating ModeContinuous
Voltage Range3 ~ 20VDC
Voltage - Rated 12VDC
Current Rating3 ~ 25mA
Size / DimensionCircular - 24mm Dia x 17mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP320Q
MCP320Q
458 1060 ND
4581060ND
458-1060

MCP320Q Specification Sheet

Image of BUZZER PIEZO 3.15KHZ 24MM PC MT - MCP320Q

BUZZER PIEZO 3.15KHZ 24MM PC MT - MCP320Q (458-1060-ND) - Audio Products

Related parts Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 20VDC MCP320Q
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 20VDC MCP320Q
 Order 'buzzer piezo 3.15khz 24mm pc mt - MCP320Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1060-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 24VDC PK-21A31PQ
 Order 'buzzer piezo 3khz 24mm pc mt - PK-21A31PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1070-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 1.5 ~ 30VDC PK-21N30PQ
 Order 'buzzer piezo 3khz 24mm pc mt - PK-21N30PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1071-ND.
Buzzer Mallory Sonalert Products Inc Piezo Transducer, Self Drive (External Drive with Feedback) 1.5 ~ 30Vp-p PT-2130FPQ
 Order 'buzzer piezo 3khz 24mm pc mt - PT-2130FPQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1079-ND.
Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 5 ~ 30Vp-p PT-2130PQ
 Order 'buzzer piezo 3khz 24mm pc mt - PT-2130PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1080-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 9 ~ 12VDC MAS800SQ
 Order 'buzzer piezo 2.8khz 26mm pc mt - MAS800SQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1056-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 6 ~ 14VDC MAS806Q
 Order 'buzzer piezo 2.8khz 26mm pc mt - MAS806Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1057-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 6 ~ 14VDC MAS806SQ
 Order 'buzzer piezo 2.8khz 26mm pc mt - MAS806SQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1058-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 20VDC MCP320B2Q
 Order 'buzzer piezo 2.5khz 23.4mm pc mt - MCP320B2Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1059-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 15VDC PK-12N40PQ
 Order 'buzzer piezo 4.1khz 14mm pc mt - PK-12N40PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1066-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 24VDC PK-20A25PQ
 Order 'buzzer piezo 2.5khz 23mm pc mt - PK-20A25PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1067-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 24VDC PK-20A38PQ
 Order 'buzzer piezo 3.8khz 23mm pc mt - PK-20A38PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1069-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 28VDC PK-27N26PSQ
 Order 'buzzer piezo 2.5khz 30mm pc mt - PK-27N26PSQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1072-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 28VDC PK-27N36PSQ
 Order 'buzzer piezo 3.5khz 30mm pc mt - PK-27N36PSQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1073-ND.
Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 3 ~ 20Vp-p PT-1240PQ
 Order 'buzzer piezo 4.1khz 14mm pc mt - PT-1240PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1076-ND.

Options for Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 20VDC MCP320Q
Send this link via E-Mail
Help With This Screen

BUZZER PIEZO 3.15KHZ 24MM PC MT - MCP320Q
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO 3.0V 24MM PC MOUNT - AT-2440-TWT-R Next: BUZZER PIEZO 3.2KHZ SELF DRIVE - CEP-1123
BUZZER PIEZO 3.15KHZ 24MM PC MT - MCP320Q