CABLE BNC/BNC 36" RG-59 - 415-0057-036
| Digi-Key Part Number | J6536-ND |
1 10 25 |
14.40000 10.80000 9.12000 |
Extended Price
14.40 108.00 228.00 |
| Manufacturer Part Number | 415-0057-036 | |||
| Description | CABLE BNC/BNC 36" RG-59 | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0057-036 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 36.0" (914.4mm) |
| Color | Black |
| RG Type | RG-59 |
| Connector Type | BNC Male to BNC Male |
| Features | Shielded |
| Wire Size, Individual | - |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0057 036 4150057036 J6536 ND J6536ND J6536 |
415-0057-036 Specification Sheet
CABLE BNC/BNC 36" RG-59 - 415-0057-036 (J6536-ND)
Related parts:CABLE BNC/BNC 36" RG-59 - 415-0057-036
Order 'cable bnc/bnc 36" rg-59 - 415-0057-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J6536-ND.
CABLE BNC/BNC 36" RG-59 - 415-0048-036
Order 'cable bnc/bnc 36" rg-59 - 415-0048-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5636-ND.
CABLE BNC/BNC 48" RG-59 - 415-0057-048
Order 'cable bnc/bnc 48" rg-59 - 415-0057-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0057-048-ND.
CABLE BNC/BNC 60" RG-59 - 415-0057-060
Order 'cable bnc/bnc 60" rg-59 - 415-0057-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0057-060-ND.
CABLE SMA/BNC 36" RG-316 - 415-0028-036
Order 'cable sma/bnc 36" rg-316 - 415-0028-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3636-ND.
CABLE SMA/BNC 36" RG-58 - 415-0037-036
Order 'cable sma/bnc 36" rg-58 - 415-0037-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J4536-ND.
CABLE SMA/BNC 36" RG-142 - 415-0042-036
Order 'cable sma/bnc 36" rg-142 - 415-0042-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5036-ND.
CABLE BNC/BNC 36" RG-58 - 415-0054-036
Order 'cable bnc/bnc 36" rg-58 - 415-0054-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J6236-ND.
CABLE BNC/BNC 12" RG-59 - 415-0057-012
Order 'cable bnc/bnc 12" rg-59 - 415-0057-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J6512-ND.
CABLE BNC/BNC 24" RG-59 - 415-0057-024
Order 'cable bnc/bnc 24" rg-59 - 415-0057-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J6524-ND.
CABLE SMB/SMB 36" RG-316 - 415-0003-036
Order 'cable smb/smb 36" rg-316 - 415-0003-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1236-ND.
CABLE SMB/SMB 36" RG-179 - 415-0008-036
Order 'cable smb/smb 36" rg-179 - 415-0008-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1636-ND.
CABLE SMB/SMB 36" RG-179DS - 415-0010-036
Order 'cable smb/smb 36" rg-179ds - 415-0010-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1836-ND.
CABLE MCX/MCX 36" RG-178 - 415-0014-036
Order 'cable mcx/mcx 36" rg-178 - 415-0014-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2236-ND.
CABLE MCX/MCX 36" RG-316 - 415-0018-036
Order 'cable mcx/mcx 36" rg-316 - 415-0018-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2636-ND.
Send this link via E-Mail
Help With This Screen