CABLE BNC/BNC 36" 8281 - 415-0049-036 - Cable Assemblies
| Digi-Key Part Number | J5736-ND |
5 |
20.44600 |
Extended Price
102.23 |
| Manufacturer Part Number | 415-0049-036 | |||
| Description | CABLE BNC/BNC 36" 8281 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0049-036 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 36.0" (914.4mm) |
| Color | Black |
| RG Type | RG59/U |
| Connector Type | BNC Male to BNC Male |
| Features | Shielded |
| Wire Size, Individual | - |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0049 036 4150049036 J5736 ND J5736ND J5736 |
415-0049-036 Specification Sheet
CABLE BNC/BNC 36" 8281 - 415-0049-036 (J5736-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE BNC/BNC 36" 8281 - 415-0049-036
Order 'cable bnc/bnc 36" 8281 - 415-0049-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5736-ND.
CABLE BNC/BNC 48" 8281 - 415-0049-048
Order 'cable bnc/bnc 48" 8281 - 415-0049-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0049-048-ND.
CABLE BNC/BNC 60" 8281 - 415-0049-060
Order 'cable bnc/bnc 60" 8281 - 415-0049-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0049-060-ND.
CABLE BNC/BNC 36" 8218 - 415-0047-036
Order 'cable bnc/bnc 36" 8218 - 415-0047-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5536-ND.
CABLE BNC/BNC 12" 8281 - 415-0049-012
Order 'cable bnc/bnc 12" 8281 - 415-0049-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5712-ND.
CABLE BNC/BNC 24" 8281 - 415-0049-024
Order 'cable bnc/bnc 24" 8281 - 415-0049-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5724-ND.
CABLE BNC/BNC 36" 735A - 415-0051-036
Order 'cable bnc/bnc 36" 735a - 415-0051-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5936-ND.
CABLE BNC/BNC 36" 8218 - 415-0056-036
Order 'cable bnc/bnc 36" 8218 - 415-0056-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J6436-ND.
CABLE MCX-RA/MCX-RA 36" 735A - 415-0024-036
Order 'cable mcx-ra/mcx-ra 36" 735a - 415-0024-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3236-ND.
CABLE SMA/BNC 36" RG-316 - 415-0028-036
Order 'cable sma/bnc 36" rg-316 - 415-0028-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3636-ND.
CABLE SMA/BNC 36" RG-58 - 415-0037-036
Order 'cable sma/bnc 36" rg-58 - 415-0037-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J4536-ND.
CABLE SMA/BNC 36" RG-142 - 415-0042-036
Order 'cable sma/bnc 36" rg-142 - 415-0042-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5036-ND.
CABLE BNC/BNC 36" RG-59 - 415-0048-036
Order 'cable bnc/bnc 36" rg-59 - 415-0048-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5636-ND.
CABLE BNC/BNC 36" RG-58 - 415-0054-036
Order 'cable bnc/bnc 36" rg-58 - 415-0054-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J6236-ND.
CABLE BNC/BNC 36" RG-59 - 415-0057-036
Order 'cable bnc/bnc 36" rg-59 - 415-0057-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J6536-ND.
Send this link via E-Mail
Help With This Screen