CABLE BNC/BNC 24" RG-59 - 415-0048-024
| Digi-Key Part Number | J5624-ND |
1 10 25 |
18.00000 13.50000 11.40000 |
Extended Price
18.00 135.00 285.00 |
| Manufacturer Part Number | 415-0048-024 | |||
| Description | CABLE BNC/BNC 24" RG-59 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0048-024 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 24.0" (609.6mm) |
| Color | Black |
| RG Type | RG-59 |
| Connector Type | BNC Male to BNC Male |
| Features | Shielded |
| Wire Size, Individual | - |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0048 024 4150048024 J5624 ND J5624ND J5624 |
415-0048-024 Specification Sheet
CABLE BNC/BNC 24" RG-59 - 415-0048-024 (J5624-ND)
Related parts:CABLE BNC/BNC 24" RG-59 - 415-0048-024
Order 'cable bnc/bnc 24" rg-59 - 415-0048-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5624-ND.
CABLE BNC/BNC 24" RG-59 - 415-0057-024
Order 'cable bnc/bnc 24" rg-59 - 415-0057-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J6524-ND.
CABLE BNC/BNC 48" RG-59 - 415-0048-048
Order 'cable bnc/bnc 48" rg-59 - 415-0048-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0048-048-ND.
CABLE BNC/BNC 60" RG-59 - 415-0048-060
Order 'cable bnc/bnc 60" rg-59 - 415-0048-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0048-060-ND.
CABLE SMA/BNC 24" RG-316 - 415-0028-024
Order 'cable sma/bnc 24" rg-316 - 415-0028-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3624-ND.
CABLE SMA/BNC 24" RG-58 - 415-0037-024
Order 'cable sma/bnc 24" rg-58 - 415-0037-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J4524-ND.
CABLE SMA/BNC 24" RG-142 - 415-0042-024
Order 'cable sma/bnc 24" rg-142 - 415-0042-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5024-ND.
CABLE BNC/BNC 12" RG-59 - 415-0048-012
Order 'cable bnc/bnc 12" rg-59 - 415-0048-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5612-ND.
CABLE BNC/BNC 36" RG-59 - 415-0048-036
Order 'cable bnc/bnc 36" rg-59 - 415-0048-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5636-ND.
CABLE BNC/BNC 24" RG-58 - 415-0054-024
Order 'cable bnc/bnc 24" rg-58 - 415-0054-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J6224-ND.
CABLE SMB/SMB 24" RG-316 - 415-0003-024
Order 'cable smb/smb 24" rg-316 - 415-0003-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1224-ND.
CABLE SMB/SMB 24" RG-179 - 415-0008-024
Order 'cable smb/smb 24" rg-179 - 415-0008-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1624-ND.
CABLE SMB/SMB 24" RG-179DS - 415-0010-024
Order 'cable smb/smb 24" rg-179ds - 415-0010-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1824-ND.
CABLE MCX/MCX 24" RG-178 - 415-0014-024
Order 'cable mcx/mcx 24" rg-178 - 415-0014-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2224-ND.
CABLE MCX/MCX 24" RG-316 - 415-0018-024
Order 'cable mcx/mcx 24" rg-316 - 415-0018-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2624-ND.
Send this link via E-Mail
Help With This Screen