CABLE SMA/BNC 12" RG-142 - 415-0042-012
| Digi-Key Part Number | J5012-ND |
1 10 25 |
20.57000 15.42800 13.02840 |
Extended Price
20.57 154.28 325.71 |
| Manufacturer Part Number | 415-0042-012 | |||
| Description | CABLE SMA/BNC 12" RG-142 | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0042-012 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 12.0" (304.8mm) |
| Color | White |
| RG Type | RG-142 |
| Connector Type | BNC Male to SMA Male |
| Features | Shielded |
| Wire Size, Individual | - |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0042 012 4150042012 J5012 ND J5012ND J5012 |
415-0042-012 Specification Sheet
CABLE SMA/BNC 12" RG-142 - 415-0042-012 (J5012-ND)
Related parts:CABLE SMA/BNC 12" RG-142 - 415-0042-012
Order 'cable sma/bnc 12" rg-142 - 415-0042-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5012-ND.
CABLE SMA/BNC 48" RG-142 - 415-0042-048
Order 'cable sma/bnc 48" rg-142 - 415-0042-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0042-048-ND.
CABLE SMA/BNC 60" RG-142 - 415-0042-060
Order 'cable sma/bnc 60" rg-142 - 415-0042-060' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0042-060-ND.
CABLE SMA/BNC 12" RG-316 - 415-0028-012
Order 'cable sma/bnc 12" rg-316 - 415-0028-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3612-ND.
CABLE SMA/BNC 12" RG-58 - 415-0037-012
Order 'cable sma/bnc 12" rg-58 - 415-0037-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J4512-ND.
CABLE SMA/BNC 24" RG-142 - 415-0042-024
Order 'cable sma/bnc 24" rg-142 - 415-0042-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5024-ND.
CABLE SMA/BNC 36" RG-142 - 415-0042-036
Order 'cable sma/bnc 36" rg-142 - 415-0042-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5036-ND.
CABLE SMA/SMA-RA 12" RG-142 - 415-0044-012
Order 'cable sma/sma-ra 12" rg-142 - 415-0044-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5212-ND.
CABLE SMA-RA/SMA-RA 12" RG-142 - 415-0046-012
Order 'cable sma-ra/sma-ra 12" rg-142 - 415-0046-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5412-ND.
CABLE N/N 12" RG-142 - 415-0060-012
Order 'cable n/n 12" rg-142 - 415-0060-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J6812-ND.
CABLE SMA/SMA 12" RG-142 - 415-0043-012
Order 'cable sma/sma 12" rg-142 - 415-0043-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J5112-ND.
CABLE N/SMA 12" RG-142 - 415-0061-012
Order 'cable n/sma 12" rg-142 - 415-0061-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J6912-ND.
CABLE SMA/SMA-RA 12" RG-178 - 415-0026-012
Order 'cable sma/sma-ra 12" rg-178 - 415-0026-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3412-ND.
CABLE SMA-RA/SMA-RA 12" RG-178 - 415-0027-012
Order 'cable sma-ra/sma-ra 12" rg-178 - 415-0027-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3512-ND.
CABLE SMA/SMA-RA 12" RG-316 - 415-0030-012
Order 'cable sma/sma-ra 12" rg-316 - 415-0030-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3812-ND.
Send this link via E-Mail
Help With This Screen