CONN EDGECARD 44POS .156 WW - RYM22DRMD-S664
| Digi-Key Part Number | RYM22DRMD-S664-ND |
10 |
13.75500 |
Extended Price
137.55 |
| Manufacturer Part Number | RYM22DRMD-S664 | |||
| Description | CONN EDGECARD 44POS .156 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RYM22DRMD-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RYM22DRMD S664 RYM22DRMDS664 |
RYM22DRMD-S664 Specification Sheet
CONN EDGECARD 44POS .156 WW - RYM22DRMD-S664 (RYM22DRMD-S664-ND)
Related parts :CONN EDGECARD 44POS .156 WW - RYM22DRMD-S664
Order 'conn edgecard 44pos .156 ww - RYM22DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM22DRMD-S664-ND.
CONN EDGECARD 44POS .156 WW - ABM22DRMD-S664
Order 'conn edgecard 44pos .156 ww - ABM22DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMD-S664-ND.
CONN EDGECARD 44POS .156 WW - ABM22DRMN-S664
Order 'conn edgecard 44pos .156 ww - ABM22DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMN-S664-ND.
CONN EDGECARD 44POS .156 WW - ABM22DRMT-S664
Order 'conn edgecard 44pos .156 ww - ABM22DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMT-S664-ND.
CONN EDGECARD 44POS .156 WW - ACM22DRMD-S664
Order 'conn edgecard 44pos .156 ww - ACM22DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DRMD-S664-ND.
CONN EDGECARD 44POS .156 WW - ACM22DRMN-S664
Order 'conn edgecard 44pos .156 ww - ACM22DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DRMN-S664-ND.
CONN EDGECARD 44POS .156 WW - ACM22DRMT-S664
Order 'conn edgecard 44pos .156 ww - ACM22DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DRMT-S664-ND.
CONN EDGECARD 44POS .156 WW - AGM22DRMD-S664
Order 'conn edgecard 44pos .156 ww - AGM22DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DRMD-S664-ND.
CONN EDGECARD 44POS .156 WW - AGM22DRMN-S664
Order 'conn edgecard 44pos .156 ww - AGM22DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DRMN-S664-ND.
CONN EDGECARD 44POS .156 WW - AGM22DRMT-S664
Order 'conn edgecard 44pos .156 ww - AGM22DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DRMT-S664-ND.
CONN EDGECARD 44POS .156 WW - AMM22DRMD-S664
Order 'conn edgecard 44pos .156 ww - AMM22DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM22DRMD-S664-ND.
CONN EDGECARD 44POS .156 WW - AMM22DRMN-S664
Order 'conn edgecard 44pos .156 ww - AMM22DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM22DRMN-S664-ND.
CONN EDGECARD 44POS .156 WW - AMM22DRMT-S664
Order 'conn edgecard 44pos .156 ww - AMM22DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM22DRMT-S664-ND.
CONN EDGECARD 44POS .156 WW - ASM22DRMD-S664
Order 'conn edgecard 44pos .156 ww - ASM22DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM22DRMD-S664-ND.
CONN EDGECARD 44POS .156 WW - ASM22DRMN-S664
Order 'conn edgecard 44pos .156 ww - ASM22DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM22DRMN-S664-ND.
Send this link via E-Mail
Help With This Screen
