Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM22DRMD
CONN EDGECARD 44POS .156 WW - RYM22DRMD - Connectors
| Digi-Key Part Number | RYM22DRMD-ND |
10 |
10.38000 |
Extended Price
103.80 |
| Manufacturer Part Number | RYM22DRMD | |||
| Description | CONN EDGECARD 44POS .156 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RYM22DRMD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RYM22DRMD RYM22DRMD |
RYM22DRMD Specification Sheet
CONN EDGECARD 44POS .156 WW - RYM22DRMD (RYM22DRMD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM22DRMDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM22DRMD
Order 'conn edgecard 44pos .156 ww - RYM22DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM22DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM22DRMD-S664
Order 'conn edgecard 44pos .156 ww - RYM22DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM22DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RYM22DRMD-S288
Order 'conn edgecard 44pos .156 extend - RYM22DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM22DRMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRMD
Order 'conn edgecard 44pos .156 ww - ABM22DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRMD-S664
Order 'conn edgecard 44pos .156 ww - ABM22DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRMH
Order 'conn edgecard 44pos .156 ww - ABM22DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRMN
Order 'conn edgecard 44pos .156 ww - ABM22DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM22DRMN-S664
Order 'conn edgecard 44pos .156 ww - ABM22DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRMS
Order 'conn edgecard 44pos .156 ww - ABM22DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRMT
Order 'conn edgecard 44pos .156 ww - ABM22DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRMT-S664
Order 'conn edgecard 44pos .156 ww - ABM22DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM22DRMD
Order 'conn edgecard 44pos .156 ww - ACM22DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM22DRMD-S664
Order 'conn edgecard 44pos .156 ww - ACM22DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM22DRMH
Order 'conn edgecard 44pos .156 ww - ACM22DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM22DRMN
Order 'conn edgecard 44pos .156 ww - ACM22DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DRMN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM22DRMD
Send this link via E-Mail
Help With This Screen
