Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RYM15DTKH-S288

CONN EDGECARD 30POS .156 EXTEND - RYM15DTKH-S288 - Connectors

Digi-Key Part Number RYM15DTKH-S288-ND
Price Break
10
Unit Price
10.27500
Extended Price
102.75
Manufacturer Part NumberRYM15DTKH-S288
DescriptionCONN EDGECARD 30POS .156 EXTEND
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RYM15DTKH-S288
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RYM15DTKH-S288
Technical/Catalog InformationRYM15DTKH-S288
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 30
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RYM15DTKH S288
RYM15DTKHS288

RYM15DTKH-S288 Specification Sheet

Image of CONN EDGECARD 30POS .156 EXTEND - RYM15DTKH-S288

CONN EDGECARD 30POS .156 EXTEND - RYM15DTKH-S288 (RYM15DTKH-S288-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RYM15DTKH-S288
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RYM15DTKH-S288
 Order 'conn edgecard 30pos .156 extend - RYM15DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM15DTKH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM15DRMD-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM15DRMH-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM15DRMI-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM15DRMN-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM15DRMT-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM15DRSD-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRSD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM15DRSH-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRSH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM15DRSI-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRSI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM15DRSN-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRSN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM15DRST-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRST-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM15DTKD-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DTKD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM15DTKH-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DTKH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM15DTKI-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DTKI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM15DTKN-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DTKN-S288-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RYM15DTKH-S288
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 30POS .156 EXTEND - RYM15DTKH-S288
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 30POS .156 EXTEND - RYM15DTKD-S288 Next: CONN EDGECARD 30POS .156 EXTEND - RYM15DTKN-S288
CONN EDGECARD 30POS .156 EXTEND - RYM15DTKH-S288