Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM15DTBH
CONN EDGECARD 30POS R/A .156 SLD - RYM15DTBH - Connectors
| Digi-Key Part Number | RYM15DTBH-ND |
10 |
9.01500 |
Extended Price
90.15 |
| Manufacturer Part Number | RYM15DTBH | |||
| Description | CONN EDGECARD 30POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RYM15DTBH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RYM15DTBH RYM15DTBH |
RYM15DTBH Specification Sheet
CONN EDGECARD 30POS R/A .156 SLD - RYM15DTBH (RYM15DTBH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM15DTBHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM15DTBH
Order 'conn edgecard 30pos r/a .156 sld - RYM15DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM15DTBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM15DTBH-S189
Order 'conn edgecard 30pos r/a .156 sld - RYM15DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM15DTBH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DSAH
Order 'conn edgecard 30pos r/a .156 sld - ABM15DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DSAI
Order 'conn edgecard 30pos r/a .156 sld - ABM15DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM15DSAN
Order 'conn edgecard 30pos r/a .156 sld - ABM15DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DSAS
Order 'conn edgecard 30pos r/a .156 sld - ABM15DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DSAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DTAD
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DTAD-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DTAD-S664
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DTAH
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DTAH-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAH-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DTAI
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DTAI-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAI-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM15DTAN
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM15DTAN-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAN-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM15DTBH
Send this link via E-Mail
Help With This Screen
