Keywords:





CONN EDGECARD 30POS .156 EXTEND - RYM15DRSD-S288

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RYM15DRSD-S288

Digi-Key Part Number RYM15DRSD-S288-ND
Price Break
10
Unit Price
10.23000
Extended Price
102.30
Manufacturer Part NumberRYM15DRSD-S288
DescriptionCONN EDGECARD 30POS .156 EXTEND
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RYM15DRSD-S288
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RYM15DRSD-S288
Technical/Catalog InformationRYM15DRSD-S288
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 30
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RYM15DRSD S288
RYM15DRSDS288

RYM15DRSD-S288 Specification Sheet

Image of CONN EDGECARD 30POS .156 EXTEND - RYM15DRSD-S288

CONN EDGECARD 30POS .156 EXTEND - RYM15DRSD-S288 (RYM15DRSD-S288-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RYM15DRSD-S288
CONN EDGECARD 30POS .156 EXTEND - RYM15DRSD-S288
 Order 'conn edgecard 30pos .156 extend - RYM15DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM15DRSD-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRMD-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMD-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRMH-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMH-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRMI-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMI-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRMN-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMN-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRMT-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMT-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRSD-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRSD-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRSH-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRSH-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRSI-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRSI-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRSN-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRSN-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRST-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRST-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DTKD-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DTKD-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DTKH-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DTKH-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DTKI-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DTKI-S288-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DTKN-S288
 Order 'conn edgecard 30pos .156 extend - AMM15DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DTKN-S288-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RYM15DRSD-S288
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 30POS .156 EXTEND - RYM15DRSD-S288
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 30POS .156 EXTEND - RYM15DRMT-S288 Next: CONN EDGECARD 30POS .156 EXTEND - RYM15DRSH-S288
CONN EDGECARD 30POS .156 EXTEND - RYM15DRSD-S288