CONN EDGECARD 30POS .156 WW - RYM15DRMT-S664 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM15DRMT-S664
| Digi-Key Part Number | RYM15DRMT-S664-ND |
10 |
12.78000 |
Extended Price
127.80 |
| Manufacturer Part Number | RYM15DRMT-S664 | |||
| Description | CONN EDGECARD 30POS .156 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RYM15DRMT-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RYM15DRMT S664 RYM15DRMTS664 |
RYM15DRMT-S664 Specification Sheet
CONN EDGECARD 30POS .156 WW - RYM15DRMT-S664 (RYM15DRMT-S664-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM15DRMT-S664CONN EDGECARD 30POS .156 WW - RYM15DRMT-S664
Order 'conn edgecard 30pos .156 ww - RYM15DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM15DRMT-S664-ND.
CONN EDGECARD 30POS .156 WW - ABM15DRMD-S664
Order 'conn edgecard 30pos .156 ww - ABM15DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRMD-S664-ND.
CONN EDGECARD 30POS .156 WW - ABM15DRMN-S664
Order 'conn edgecard 30pos .156 ww - ABM15DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRMN-S664-ND.
CONN EDGECARD 30POS .156 WW - ABM15DRMT-S664
Order 'conn edgecard 30pos .156 ww - ABM15DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRMT-S664-ND.
CONN EDGECARD 30POS .156 WW - ACM15DRMD-S664
Order 'conn edgecard 30pos .156 ww - ACM15DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DRMD-S664-ND.
CONN EDGECARD 30POS .156 WW - ACM15DRMN-S664
Order 'conn edgecard 30pos .156 ww - ACM15DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DRMN-S664-ND.
CONN EDGECARD 30POS .156 WW - ACM15DRMT-S664
Order 'conn edgecard 30pos .156 ww - ACM15DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DRMT-S664-ND.
CONN EDGECARD 30POS .156 WW - AGM15DRMD-S664
Order 'conn edgecard 30pos .156 ww - AGM15DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM15DRMD-S664-ND.
CONN EDGECARD 30POS .156 WW - AGM15DRMN-S664
Order 'conn edgecard 30pos .156 ww - AGM15DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM15DRMN-S664-ND.
CONN EDGECARD 30POS .156 WW - AGM15DRMT-S664
Order 'conn edgecard 30pos .156 ww - AGM15DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM15DRMT-S664-ND.
CONN EDGECARD 30POS .156 WW - AMM15DRMD-S664
Order 'conn edgecard 30pos .156 ww - AMM15DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMD-S664-ND.
CONN EDGECARD 30POS .156 WW - AMM15DRMN-S664
Order 'conn edgecard 30pos .156 ww - AMM15DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMN-S664-ND.
CONN EDGECARD 30POS .156 WW - AMM15DRMT-S664
Order 'conn edgecard 30pos .156 ww - AMM15DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRMT-S664-ND.
CONN EDGECARD 30POS .156 WW - ASM15DRMD-S664
Order 'conn edgecard 30pos .156 ww - ASM15DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM15DRMD-S664-ND.
CONN EDGECARD 30POS .156 WW - ASM15DRMN-S664
Order 'conn edgecard 30pos .156 ww - ASM15DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM15DRMN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM15DRMT-S664
Send this link via E-Mail
Help With This Screen
