CONN EDGECARD 30POS .156 SQ WW - RYM15DRMT-S273
| Digi-Key Part Number | RYM15DRMT-S273-ND |
10 |
14.89500 |
Extended Price
148.95 |
| Manufacturer Part Number | RYM15DRMT-S273 | |||
| Description | CONN EDGECARD 30POS .156 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RYM15DRMT-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RYM15DRMT S273 RYM15DRMTS273 |
RYM15DRMT-S273 Specification Sheet
CONN EDGECARD 30POS .156 SQ WW - RYM15DRMT-S273 (RYM15DRMT-S273-ND)
Related parts :CONN EDGECARD 30POS .156 SQ WW - RYM15DRMT-S273
Order 'conn edgecard 30pos .156 sq ww - RYM15DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM15DRMT-S273-ND.
CONN EDGECARD 30POS .156 SQ WW - GBM15DRMD-S273
Order 'conn edgecard 30pos .156 sq ww - GBM15DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM15DRMD-S273-ND.
CONN EDGECARD 30POS .156 SQ WW - GBM15DRMN-S273
Order 'conn edgecard 30pos .156 sq ww - GBM15DRMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM15DRMN-S273-ND.
CONN EDGECARD 30POS .156 SQ WW - GBM15DRMT-S273
Order 'conn edgecard 30pos .156 sq ww - GBM15DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM15DRMT-S273-ND.
CONN EDGECARD 30POS .156 SQ WW - GCM15DRMD-S273
Order 'conn edgecard 30pos .156 sq ww - GCM15DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM15DRMD-S273-ND.
CONN EDGECARD 30POS .156 SQ WW - GCM15DRMN-S273
Order 'conn edgecard 30pos .156 sq ww - GCM15DRMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM15DRMN-S273-ND.
CONN EDGECARD 30POS .156 SQ WW - GCM15DRMT-S273
Order 'conn edgecard 30pos .156 sq ww - GCM15DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM15DRMT-S273-ND.
CONN EDGECARD 30POS .156 SQ WW - GEM15DRMD-S273
Order 'conn edgecard 30pos .156 sq ww - GEM15DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM15DRMD-S273-ND.
CONN EDGECARD 30POS .156 SQ WW - GEM15DRMN-S273
Order 'conn edgecard 30pos .156 sq ww - GEM15DRMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM15DRMN-S273-ND.
CONN EDGECARD 30POS .156 SQ WW - GEM15DRMT-S273
Order 'conn edgecard 30pos .156 sq ww - GEM15DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM15DRMT-S273-ND.
CONN EDGECARD 30POS .156 SQ WW - GMM15DRMD-S273
Order 'conn edgecard 30pos .156 sq ww - GMM15DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMM15DRMD-S273-ND.
CONN EDGECARD 30POS .156 SQ WW - GMM15DRMN-S273
Order 'conn edgecard 30pos .156 sq ww - GMM15DRMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMM15DRMN-S273-ND.
CONN EDGECARD 30POS .156 SQ WW - GMM15DRMT-S273
Order 'conn edgecard 30pos .156 sq ww - GMM15DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMM15DRMT-S273-ND.
CONN EDGECARD 30POS .156 SQ WW - GSM15DRMD-S273
Order 'conn edgecard 30pos .156 sq ww - GSM15DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSM15DRMD-S273-ND.
CONN EDGECARD 30POS .156 SQ WW - GSM15DRMN-S273
Order 'conn edgecard 30pos .156 sq ww - GSM15DRMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSM15DRMN-S273-ND.
Send this link via E-Mail
Help With This Screen
