Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM15DRMS
CONN EDGECARD 30POS .156 WW - RYM15DRMS - Connectors
| Digi-Key Part Number | RYM15DRMS-ND |
10 |
8.38500 |
Extended Price
83.85 |
| Manufacturer Part Number | RYM15DRMS | |||
| Description | CONN EDGECARD 30POS .156 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RYM15DRMS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RYM15DRMS RYM15DRMS |
RYM15DRMS Specification Sheet
CONN EDGECARD 30POS .156 WW - RYM15DRMS (RYM15DRMS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM15DRMSGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM15DRMS
Order 'conn edgecard 30pos .156 ww - RYM15DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM15DRMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DRMD
Order 'conn edgecard 30pos .156 ww - ABM15DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DRMD-S664
Order 'conn edgecard 30pos .156 ww - ABM15DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DRMH
Order 'conn edgecard 30pos .156 ww - ABM15DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DRMN
Order 'conn edgecard 30pos .156 ww - ABM15DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM15DRMN-S664
Order 'conn edgecard 30pos .156 ww - ABM15DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DRMS
Order 'conn edgecard 30pos .156 ww - ABM15DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRMS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DRMT
Order 'conn edgecard 30pos .156 ww - ABM15DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRMT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM15DRMT-S664
Order 'conn edgecard 30pos .156 ww - ABM15DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM15DRMD
Order 'conn edgecard 30pos .156 ww - ACM15DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DRMD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM15DRMD-S664
Order 'conn edgecard 30pos .156 ww - ACM15DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM15DRMH
Order 'conn edgecard 30pos .156 ww - ACM15DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DRMH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM15DRMN
Order 'conn edgecard 30pos .156 ww - ACM15DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DRMN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM15DRMN-S664
Order 'conn edgecard 30pos .156 ww - ACM15DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DRMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM15DRMS
Order 'conn edgecard 30pos .156 ww - ACM15DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM15DRMS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM15DRMS
Send this link via E-Mail
Help With This Screen
