Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM10DRSD-S273
CONN EDGECARD 20POS DIP .156 SLD - RYM10DRSD-S273
| Digi-Key Part Number | RYM10DRSD-S273-ND |
10 |
11.68500 |
Extended Price
116.85 |
| Manufacturer Part Number | RYM10DRSD-S273 | |||
| Description | CONN EDGECARD 20POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RYM10DRSD-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RYM10DRSD S273 RYM10DRSDS273 |
RYM10DRSD-S273 Specification Sheet
CONN EDGECARD 20POS DIP .156 SLD - RYM10DRSD-S273 (RYM10DRSD-S273-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM10DRSD-S273Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM10DRSD-S273
Order 'conn edgecard 20pos dip .156 sld - RYM10DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RYM10DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM10DRSD-S273
Order 'conn edgecard 20pos dip .156 sld - ACM10DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM10DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM10DRSN-S273
Order 'conn edgecard 20pos dip .156 sld - ACM10DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM10DRSN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM10DRST-S273
Order 'conn edgecard 20pos dip .156 sld - ACM10DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM10DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM10DRSD-S273
Order 'conn edgecard 20pos dip .156 sld - EBM10DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM10DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM10DRSN-S273
Order 'conn edgecard 20pos dip .156 sld - EBM10DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM10DRSN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM10DRST-S273
Order 'conn edgecard 20pos dip .156 sld - EBM10DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM10DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM10DRSD-S273
Order 'conn edgecard 20pos dip .156 sld - ESM10DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM10DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESM10DRSN-S273
Order 'conn edgecard 20pos dip .156 sld - ESM10DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM10DRSN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM10DRST-S273
Order 'conn edgecard 20pos dip .156 sld - ESM10DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM10DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM10DRSD-S273
Order 'conn edgecard 20pos dip .156 sld - EYM10DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM10DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EYM10DRSN-S273
Order 'conn edgecard 20pos dip .156 sld - EYM10DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM10DRSN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM10DRST-S273
Order 'conn edgecard 20pos dip .156 sld - EYM10DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM10DRST-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM10DRSD-S273
Order 'conn edgecard 20pos dip .156 sld - GBM10DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM10DRSD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBM10DRSN-S273
Order 'conn edgecard 20pos dip .156 sld - GBM10DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM10DRSN-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RYM10DRSD-S273
Send this link via E-Mail
Help With This Screen
