Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BUZZER PIEZO 2.5KHZ 23.4MM PC MT - MCP320B2Q

Digi-Key Part Number 458-1059-ND
Price Break
1
10
100
500
1000
5000
Unit Price
7.88000
5.82800
4.81950
4.41000
4.25250
3.93750
Extended Price
7.88
58.28
481.95
2205.00
4252.50
19687.50
Manufacturer Part NumberMCP320B2Q
DescriptionBUZZER PIEZO 2.5KHZ 23.4MM PC MT
Quantity Available 764
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMCP320B2Q
VendorMallory Sonalert Products
CategoryAudio Products
Mounting TypeThrough Hole
TypePiezo Ceramic, Self Drive
Resonant Frequency2.5kHz
Sound Pressure Level95.0 dB (Typ) [Nom]
Drive Voltage3 ~ 20VDC
Current20.0 mA @ 12.0 VDC
Operating ModeStandard Buzzer, Continuous
Diameter23.4000 mm [Typ]
Height18.000 mm [Typ]
Weight3.8000 g [Nom]
Operating Temperature-20 °C [Min]
Operating Temperature60 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCP320B2Q
MCP320B2Q
458 1059 ND
4581059ND
458-1059

MCP320B2Q Specification Sheet

Image of BUZZER PIEZO 2.5KHZ 23.4MM PC MT - MCP320B2Q

BUZZER PIEZO 2.5KHZ 23.4MM PC MT - MCP320B2Q (458-1059-ND)

Related parts:
BUZZER PIEZO 2.5KHZ 23.4MM PC MT - MCP320B2Q
 Order 'buzzer piezo 2.5khz 23.4mm pc mt - MCP320B2Q' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1059-ND.
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS800SQ
 Order 'buzzer piezo 2.8khz 26mm pc mt - MAS800SQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1056-ND.
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS806Q
 Order 'buzzer piezo 2.8khz 26mm pc mt - MAS806Q' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1057-ND.
BUZZER PIEZO 2.8KHZ 26MM PC MT - MAS806SQ
 Order 'buzzer piezo 2.8khz 26mm pc mt - MAS806SQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1058-ND.
BUZZER PIEZO 3.15KHZ 24MM PC MT - MCP320Q
 Order 'buzzer piezo 3.15khz 24mm pc mt - MCP320Q' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1060-ND.
BUZZER PIEZO 2.5KHZ 23MM PC MT - PK-20A25PQ
 Order 'buzzer piezo 2.5khz 23mm pc mt - PK-20A25PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1067-ND.
BUZZER PIEZO 3.8KHZ 23MM PC MT - PK-20A38PQ
 Order 'buzzer piezo 3.8khz 23mm pc mt - PK-20A38PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1069-ND.
BUZZER PIEZO 3KHZ 24MM PC MT - PK-21A31PQ
 Order 'buzzer piezo 3khz 24mm pc mt - PK-21A31PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1070-ND.
BUZZER PIEZO 3KHZ 24MM PC MT - PK-21N30PQ
 Order 'buzzer piezo 3khz 24mm pc mt - PK-21N30PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1071-ND.
BUZZER PIEZO 2.5KHZ 30MM PC MT - PK-27N26PSQ
 Order 'buzzer piezo 2.5khz 30mm pc mt - PK-27N26PSQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1072-ND.
BUZZER PIEZO 3.5KHZ 30MM PC MT - PK-27N36PSQ
 Order 'buzzer piezo 3.5khz 30mm pc mt - PK-27N36PSQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1073-ND.
BUZZER PIEZO 4.1KHZ 14MM PC MT - PT-1240PQ
 Order 'buzzer piezo 4.1khz 14mm pc mt - PT-1240PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1076-ND.
BUZZER PIEZO 4KHZ 17MM PC MT - PT-1540PQ
 Order 'buzzer piezo 4khz 17mm pc mt - PT-1540PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1077-ND.
BUZZER PIEZO 4KHZ 22MM PC MT - PT-2040PQ
 Order 'buzzer piezo 4khz 22mm pc mt - PT-2040PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1078-ND.
BUZZER PIEZO 3KHZ 24MM PC MT - PT-2130FPQ
 Order 'buzzer piezo 3khz 24mm pc mt - PT-2130FPQ' online from Digi-Key. Manufactured by Mallory Sonalert Products. Digi-Key part number 458-1079-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BUZZER PIEZO 2.4KHZ EXT DRIVE - CEP-1106 Next: BUZZER PIEZO 2.5KHZ 23MM PC MT - PK-20A25PQ