CABLE MCX/MCX 12" RG-316 - 415-0018-012 - Cable Assemblies
| Digi-Key Part Number | J2612-ND |
5 |
13.14000 |
Extended Price
65.70 |
| Manufacturer Part Number | 415-0018-012 | |||
| Description | CABLE MCX/MCX 12" RG-316 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 415-0018-012 |
| Vendor | Emerson Network Power Connectivity Solutions |
| Category | Cable Assemblies |
| Length | 12.0" (304.8mm) |
| Color | Gray |
| RG Type | RG-316 |
| Connector Type | MCX Male to MCX Male |
| Features | Shielded |
| Wire Size, Individual | - |
| Series | MCX |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
415 0018 012 4150018012 J2612 ND J2612ND J2612 |
415-0018-012 Specification Sheet
CABLE MCX/MCX 12" RG-316 - 415-0018-012 (J2612-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE MCX/MCX 12" RG-316 - 415-0018-012
Order 'cable mcx/mcx 12" rg-316 - 415-0018-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2612-ND.
CABLE SMB/SMB 12" RG-316 - 415-0003-012
Order 'cable smb/smb 12" rg-316 - 415-0003-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J1212-ND.
CABLE SMA/BNC 12" RG-316 - 415-0028-012
Order 'cable sma/bnc 12" rg-316 - 415-0028-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3612-ND.
CABLE SMA/SMA 12" RG-316 - 415-0029-012
Order 'cable sma/sma 12" rg-316 - 415-0029-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3712-ND.
CABLE MCX/MCX-JACK 12" RG-316 - 415-0016-012
Order 'cable mcx/mcx-jack 12" rg-316 - 415-0016-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2412-ND.
CABLE MCX/MCX-RA 12" RG-316 - 415-0017-012
Order 'cable mcx/mcx-ra 12" rg-316 - 415-0017-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2512-ND.
CABLE MCX-RA/MCX-RA 12" RG-316 - 415-0019-012
Order 'cable mcx-ra/mcx-ra 12" rg-316 - 415-0019-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2712-ND.
CABLE MCX/MCX 18" RG-316 - 415-0018-018
Order 'cable mcx/mcx 18" rg-316 - 415-0018-018' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0018-018-ND.
CABLE MCX/MCX 30" RG-316 - 415-0018-030
Order 'cable mcx/mcx 30" rg-316 - 415-0018-030' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 415-0018-030-ND.
CABLE MCX/MCX 12" RG-178 - 415-0014-012
Order 'cable mcx/mcx 12" rg-178 - 415-0014-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2212-ND.
CABLE MCX/MCX 6" RG-316 - 415-0018-006
Order 'cable mcx/mcx 6" rg-316 - 415-0018-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2606-ND.
CABLE MCX/MCX 24" RG-316 - 415-0018-024
Order 'cable mcx/mcx 24" rg-316 - 415-0018-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2624-ND.
CABLE MCX/MCX 36" RG-316 - 415-0018-036
Order 'cable mcx/mcx 36" rg-316 - 415-0018-036' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2636-ND.
CABLE MCX/MCX 12" RG-316DS - 415-0020-012
Order 'cable mcx/mcx 12" rg-316ds - 415-0020-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J2812-ND.
CABLE MCX/MCX 12" RG-179 - 415-0022-012
Order 'cable mcx/mcx 12" rg-179 - 415-0022-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3012-ND.
Send this link via E-Mail
Help With This Screen