Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM40DTAD
CONN EDGECARD 80POS R/A .156 SLD - RSM40DTAD - Connectors
| Digi-Key Part Number | RSM40DTAD-ND |
10 |
23.02500 |
Extended Price
230.25 |
| Manufacturer Part Number | RSM40DTAD | |||
| Description | CONN EDGECARD 80POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM40DTAD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM40DTAD RSM40DTAD |
RSM40DTAD Specification Sheet
CONN EDGECARD 80POS R/A .156 SLD - RSM40DTAD (RSM40DTAD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM40DTADGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM40DTAD
Order 'conn edgecard 80pos r/a .156 sld - RSM40DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM40DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM40DTAD-S189
Order 'conn edgecard 80pos r/a .156 sld - RSM40DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM40DTAD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM40DTAD-S273
Order 'conn edgecard 80pos r/a .156 sld - RSM40DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM40DTAD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM40DTAD-S664
Order 'conn edgecard 80pos r/a .156 sld - RSM40DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM40DTAD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK40DKBA
Order 'conn edgecard 80pos r/a .156 sld - ABK40DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK40DKBA-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK40DKBD
Order 'conn edgecard 80pos r/a .156 sld - ABK40DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK40DKBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK40DKBH
Order 'conn edgecard 80pos r/a .156 sld - ABK40DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK40DKBH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK40DKBI
Order 'conn edgecard 80pos r/a .156 sld - ABK40DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK40DKBI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level - ABK40DKBN
Order 'conn edgecard 80pos r/a .156 sld - ABK40DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK40DKBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK40DKBS
Order 'conn edgecard 80pos r/a .156 sld - ABK40DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK40DKBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK40DKBS-S1075
Order 'conn edgecard 80pos r/a .156 sld - ABK40DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK40DKBS-S1075-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ABK40DKBT
Order 'conn edgecard 80pos r/a .156 sld - ABK40DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK40DKBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM40DTAD
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM40DTAD-S189
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAD-S189-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM40DTAD-S664
Order 'conn edgecard 80pos r/a .156 sld - ABM40DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTAD-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM40DTAD
Send this link via E-Mail
Help With This Screen
