CONN EDGECARD 56POS R/A .156 SLD - RSM28DTAD-S664
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DTAD-S664
| Digi-Key Part Number | RSM28DTAD-S664-ND |
10 |
20.73000 |
Extended Price
207.30 |
| Manufacturer Part Number | RSM28DTAD-S664 | |||
| Description | CONN EDGECARD 56POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM28DTAD-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM28DTAD S664 RSM28DTADS664 |
RSM28DTAD-S664 Specification Sheet
CONN EDGECARD 56POS R/A .156 SLD - RSM28DTAD-S664 (RSM28DTAD-S664-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DTAD-S664CONN EDGECARD 56POS R/A .156 SLD - RSM28DTAD-S664
Order 'conn edgecard 56pos r/a .156 sld - RSM28DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM28DTAD-S664-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTAD-S664
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTAD-S664-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTAN-S664
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTAN-S664-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTAT-S664
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTAT-S664-ND.
CONN EDGECARD 56POS R/A .156 SLD - ACM28DTAD-S664
Order 'conn edgecard 56pos r/a .156 sld - ACM28DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DTAD-S664-ND.
CONN EDGECARD 56POS R/A .156 SLD - ACM28DTAN-S664
Order 'conn edgecard 56pos r/a .156 sld - ACM28DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DTAN-S664-ND.
CONN EDGECARD 56POS R/A .156 SLD - ACM28DTAT-S664
Order 'conn edgecard 56pos r/a .156 sld - ACM28DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DTAT-S664-ND.
CONN EDGECARD 56POS R/A .156 SLD - AGM28DTAD-S664
Order 'conn edgecard 56pos r/a .156 sld - AGM28DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM28DTAD-S664-ND.
CONN EDGECARD 56POS R/A .156 SLD - AGM28DTAN-S664
Order 'conn edgecard 56pos r/a .156 sld - AGM28DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM28DTAN-S664-ND.
CONN EDGECARD 56POS R/A .156 SLD - AGM28DTAT-S664
Order 'conn edgecard 56pos r/a .156 sld - AGM28DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM28DTAT-S664-ND.
CONN EDGECARD 56POS R/A .156 SLD - AMM28DTAD-S664
Order 'conn edgecard 56pos r/a .156 sld - AMM28DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DTAD-S664-ND.
CONN EDGECARD 56POS R/A .156 SLD - AMM28DTAN-S664
Order 'conn edgecard 56pos r/a .156 sld - AMM28DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DTAN-S664-ND.
CONN EDGECARD 56POS R/A .156 SLD - AMM28DTAT-S664
Order 'conn edgecard 56pos r/a .156 sld - AMM28DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DTAT-S664-ND.
CONN EDGECARD 56POS R/A .156 SLD - ASM28DTAD-S664
Order 'conn edgecard 56pos r/a .156 sld - ASM28DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM28DTAD-S664-ND.
CONN EDGECARD 56POS R/A .156 SLD - ASM28DTAN-S664
Order 'conn edgecard 56pos r/a .156 sld - ASM28DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM28DTAN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DTAD-S664
Send this link via E-Mail
Help With This Screen
