CONN EDGECARD 56POS R/A .156 SLD - RSM28DTAD-S189 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DTAD-S189
| Digi-Key Part Number | RSM28DTAD-S189-ND |
10 |
17.62500 |
Extended Price
176.25 |
| Manufacturer Part Number | RSM28DTAD-S189 | |||
| Description | CONN EDGECARD 56POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM28DTAD-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM28DTAD S189 RSM28DTADS189 |
RSM28DTAD-S189 Specification Sheet
CONN EDGECARD 56POS R/A .156 SLD - RSM28DTAD-S189 (RSM28DTAD-S189-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DTAD-S189CONN EDGECARD 56POS R/A .156 SLD - RSM28DTAD-S189
Order 'conn edgecard 56pos r/a .156 sld - RSM28DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM28DTAD-S189-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTAD-S189
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTAD-S189-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTAH-S189
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTAH-S189-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTAI-S189
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTAI-S189-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTAN-S189
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTAN-S189-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTAS-S189
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTAS-S189-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTAT-S189
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTAT-S189-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTBD-S189
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTBD-S189-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTBH-S189
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTBH-S189-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTBI-S189
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTBI-S189-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTBN-S189
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTBN-S189-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTBS-S189
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTBS-S189-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTBT-S189
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTBT-S189-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTMD-S189
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTMD-S189-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTMH-S189
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTMH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTMH-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DTAD-S189
Send this link via E-Mail
Help With This Screen
