CONN EDGECARD 56POS .156 EYELET - RSM28DSEI - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DSEI
| Digi-Key Part Number | RSM28DSEI-ND |
10 |
13.80000 |
Extended Price
138.00 |
| Manufacturer Part Number | RSM28DSEI | |||
| Description | CONN EDGECARD 56POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM28DSEI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM28DSEI RSM28DSEI |
RSM28DSEI Specification Sheet
CONN EDGECARD 56POS .156 EYELET - RSM28DSEI (RSM28DSEI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DSEICONN EDGECARD 56POS .156 EYELET - RSM28DSEI
Order 'conn edgecard 56pos .156 eyelet - RSM28DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM28DSEI-ND.
CONN EDGECARD 56POS .156 EYELET - RSM28DSEI-S243
Order 'conn edgecard 56pos .156 eyelet - RSM28DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM28DSEI-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSEF
Order 'conn edgecard 56pos .156 eyelet - ABM28DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEF-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSEF-S243
Order 'conn edgecard 56pos .156 eyelet - ABM28DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEF-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSEH
Order 'conn edgecard 56pos .156 eyelet - ABM28DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEH-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSEH-S243
Order 'conn edgecard 56pos .156 eyelet - ABM28DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEH-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSEI
Order 'conn edgecard 56pos .156 eyelet - ABM28DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEI-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSEI-S243
Order 'conn edgecard 56pos .156 eyelet - ABM28DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEI-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSEN
Order 'conn edgecard 56pos .156 eyelet - ABM28DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEN-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSEN-S243
Order 'conn edgecard 56pos .156 eyelet - ABM28DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEN-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSEP-S243
Order 'conn edgecard 56pos .156 eyelet - ABM28DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEP-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSES
Order 'conn edgecard 56pos .156 eyelet - ABM28DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSES-ND.
CONN EDGECARD 56POS .156 EYELET - ABM28DSES-S243
Order 'conn edgecard 56pos .156 eyelet - ABM28DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSES-S243-ND.
CONN EDGECARD 56POS .156 EYELET - ACM28DSEF
Order 'conn edgecard 56pos .156 eyelet - ACM28DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEF-ND.
CONN EDGECARD 56POS .156 EYELET - ACM28DSEF-S243
Order 'conn edgecard 56pos .156 eyelet - ACM28DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEF-S243-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DSEI
Send this link via E-Mail
Help With This Screen
