Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRTS
CONN EDGECARD 56POS DIP .156 SLD - RSM28DRTS - Connectors
| Digi-Key Part Number | RSM28DRTS-ND |
10 |
15.43500 |
Extended Price
154.35 |
| Manufacturer Part Number | RSM28DRTS | |||
| Description | CONN EDGECARD 56POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM28DRTS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM28DRTS RSM28DRTS |
RSM28DRTS Specification Sheet
CONN EDGECARD 56POS DIP .156 SLD - RSM28DRTS (RSM28DRTS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRTSGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRTS
Order 'conn edgecard 56pos dip .156 sld - RSM28DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM28DRTS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRKF
Order 'conn edgecard 56pos dip .156 sld - ABM28DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRKF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRKH
Order 'conn edgecard 56pos dip .156 sld - ABM28DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRKI
Order 'conn edgecard 56pos dip .156 sld - ABM28DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM28DRKN
Order 'conn edgecard 56pos dip .156 sld - ABM28DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRKS
Order 'conn edgecard 56pos dip .156 sld - ABM28DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRKS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRSD
Order 'conn edgecard 56pos dip .156 sld - ABM28DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRSD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRSD-S664
Order 'conn edgecard 56pos dip .156 sld - ABM28DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRSH
Order 'conn edgecard 56pos dip .156 sld - ABM28DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRSH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRSI
Order 'conn edgecard 56pos dip .156 sld - ABM28DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRSI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM28DRSN
Order 'conn edgecard 56pos dip .156 sld - ABM28DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRSN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM28DRSN-S664
Order 'conn edgecard 56pos dip .156 sld - ABM28DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRSS
Order 'conn edgecard 56pos dip .156 sld - ABM28DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRSS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRST
Order 'conn edgecard 56pos dip .156 sld - ABM28DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRST-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRST-S664
Order 'conn edgecard 56pos dip .156 sld - ABM28DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRST-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRTS
Send this link via E-Mail
Help With This Screen
