CONN EDGECARD 56POS .156 EXTEND - RSM28DRTI-S13 - Connectors
| Digi-Key Part Number | RSM28DRTI-S13-ND |
10 |
16.24500 |
Extended Price
162.45 |
| Manufacturer Part Number | RSM28DRTI-S13 | |||
| Description | CONN EDGECARD 56POS .156 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM28DRTI-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM28DRTI S13 RSM28DRTIS13 |
RSM28DRTI-S13 Specification Sheet
CONN EDGECARD 56POS .156 EXTEND - RSM28DRTI-S13 (RSM28DRTI-S13-ND) - Connectors
Related parts Connectors :CONN EDGECARD 56POS .156 EXTEND - RSM28DRTI-S13
Order 'conn edgecard 56pos .156 extend - RSM28DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM28DRTI-S13-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRKF-S13
Order 'conn edgecard 56pos .156 extend - AMM28DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRKF-S13-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRKH-S13
Order 'conn edgecard 56pos .156 extend - AMM28DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRKH-S13-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRKI-S13
Order 'conn edgecard 56pos .156 extend - AMM28DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRKI-S13-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRKN-S13
Order 'conn edgecard 56pos .156 extend - AMM28DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRKN-S13-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRYH-S13
Order 'conn edgecard 56pos .156 extend - AMM28DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRYH-S13-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRYI-S13
Order 'conn edgecard 56pos .156 extend - AMM28DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRYI-S13-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRYN-S13
Order 'conn edgecard 56pos .156 extend - AMM28DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRYN-S13-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DSEF-S13
Order 'conn edgecard 56pos .156 extend - AMM28DSEF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DSEF-S13-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DSEH-S13
Order 'conn edgecard 56pos .156 extend - AMM28DSEH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DSEH-S13-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DSEI-S13
Order 'conn edgecard 56pos .156 extend - AMM28DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DSEI-S13-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DSEN-S13
Order 'conn edgecard 56pos .156 extend - AMM28DSEN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DSEN-S13-ND.
CONN EDGECARD 56POS .156 EXTEND - ASM28DRKF-S13
Order 'conn edgecard 56pos .156 extend - ASM28DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM28DRKF-S13-ND.
CONN EDGECARD 56POS .156 EXTEND - ASM28DRKH-S13
Order 'conn edgecard 56pos .156 extend - ASM28DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM28DRKH-S13-ND.
CONN EDGECARD 56POS .156 EXTEND - ASM28DRKI-S13
Order 'conn edgecard 56pos .156 extend - ASM28DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM28DRKI-S13-ND.
Send this link via E-Mail
Help With This Screen
