CONN EDGECARD 56POS DIP .156 SLD - RSM28DRST-S664
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRST-S664
| Digi-Key Part Number | RSM28DRST-S664-ND |
10 |
18.78000 |
Extended Price
187.80 |
| Manufacturer Part Number | RSM28DRST-S664 | |||
| Description | CONN EDGECARD 56POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM28DRST-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM28DRST S664 RSM28DRSTS664 |
RSM28DRST-S664 Specification Sheet
CONN EDGECARD 56POS DIP .156 SLD - RSM28DRST-S664 (RSM28DRST-S664-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRST-S664CONN EDGECARD 56POS DIP .156 SLD - RSM28DRST-S664
Order 'conn edgecard 56pos dip .156 sld - RSM28DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM28DRST-S664-ND.
CONN EDGECARD 56POS DIP .156 SLD - ABM28DRSD-S664
Order 'conn edgecard 56pos dip .156 sld - ABM28DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRSD-S664-ND.
CONN EDGECARD 56POS DIP .156 SLD - ABM28DRSN-S664
Order 'conn edgecard 56pos dip .156 sld - ABM28DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRSN-S664-ND.
CONN EDGECARD 56POS DIP .156 SLD - ABM28DRST-S664
Order 'conn edgecard 56pos dip .156 sld - ABM28DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRST-S664-ND.
CONN EDGECARD 56POS DIP .156 SLD - ACM28DRSD-S664
Order 'conn edgecard 56pos dip .156 sld - ACM28DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRSD-S664-ND.
CONN EDGECARD 56POS DIP .156 SLD - ACM28DRSN-S664
Order 'conn edgecard 56pos dip .156 sld - ACM28DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRSN-S664-ND.
CONN EDGECARD 56POS DIP .156 SLD - ACM28DRST-S664
Order 'conn edgecard 56pos dip .156 sld - ACM28DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRST-S664-ND.
CONN EDGECARD 56POS DIP .156 SLD - AGM28DRSD-S664
Order 'conn edgecard 56pos dip .156 sld - AGM28DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM28DRSD-S664-ND.
CONN EDGECARD 56POS DIP .156 SLD - AGM28DRSN-S664
Order 'conn edgecard 56pos dip .156 sld - AGM28DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM28DRSN-S664-ND.
CONN EDGECARD 56POS DIP .156 SLD - AGM28DRST-S664
Order 'conn edgecard 56pos dip .156 sld - AGM28DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM28DRST-S664-ND.
CONN EDGECARD 56POS DIP .156 SLD - AMM28DRSD-S664
Order 'conn edgecard 56pos dip .156 sld - AMM28DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRSD-S664-ND.
CONN EDGECARD 56POS DIP .156 SLD - AMM28DRSN-S664
Order 'conn edgecard 56pos dip .156 sld - AMM28DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRSN-S664-ND.
CONN EDGECARD 56POS DIP .156 SLD - AMM28DRST-S664
Order 'conn edgecard 56pos dip .156 sld - AMM28DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRST-S664-ND.
CONN EDGECARD 56POS DIP .156 SLD - ASM28DRSD-S664
Order 'conn edgecard 56pos dip .156 sld - ASM28DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM28DRSD-S664-ND.
CONN EDGECARD 56POS DIP .156 SLD - ASM28DRSN-S664
Order 'conn edgecard 56pos dip .156 sld - ASM28DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM28DRSN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRST-S664
Send this link via E-Mail
Help With This Screen
