CONN EDGECARD 56POS DIP .156 SLD - RSM28DRSN-S273 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RSM28DRSN-S273
| Digi-Key Part Number | RSM28DRSN-S273-ND |
10 |
19.21500 |
Extended Price
192.15 |
| Manufacturer Part Number | RSM28DRSN-S273 | |||
| Description | CONN EDGECARD 56POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM28DRSN-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM28DRSN S273 RSM28DRSNS273 |
RSM28DRSN-S273 Specification Sheet
CONN EDGECARD 56POS DIP .156 SLD - RSM28DRSN-S273 (RSM28DRSN-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RSM28DRSN-S273CONN EDGECARD 56POS DIP .156 SLD - RSM28DRSN-S273
Order 'conn edgecard 56pos dip .156 sld - RSM28DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM28DRSN-S273-ND.
CONN EDGECARD 56POS DIP .156 SLD - ACM28DRSD-S273
Order 'conn edgecard 56pos dip .156 sld - ACM28DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRSD-S273-ND.
CONN EDGECARD 56POS DIP .156 SLD - ACM28DRSN-S273
Order 'conn edgecard 56pos dip .156 sld - ACM28DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRSN-S273-ND.
CONN EDGECARD 56POS DIP .156 SLD - ACM28DRST-S273
Order 'conn edgecard 56pos dip .156 sld - ACM28DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRST-S273-ND.
CONN EDGECARD 56POS DIP .156 SLD - EBM28DRSD-S273
Order 'conn edgecard 56pos dip .156 sld - EBM28DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DRSD-S273-ND.
CONN EDGECARD 56POS DIP .156 SLD - EBM28DRSN-S273
Order 'conn edgecard 56pos dip .156 sld - EBM28DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DRSN-S273-ND.
CONN EDGECARD 56POS DIP .156 SLD - EBM28DRST-S273
Order 'conn edgecard 56pos dip .156 sld - EBM28DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM28DRST-S273-ND.
CONN EDGECARD 56POS DIP .156 SLD - ESM28DRSD-S273
Order 'conn edgecard 56pos dip .156 sld - ESM28DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM28DRSD-S273-ND.
CONN EDGECARD 56POS DIP .156 SLD - ESM28DRSN-S273
Order 'conn edgecard 56pos dip .156 sld - ESM28DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM28DRSN-S273-ND.
CONN EDGECARD 56POS DIP .156 SLD - ESM28DRST-S273
Order 'conn edgecard 56pos dip .156 sld - ESM28DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM28DRST-S273-ND.
CONN EDGECARD 56POS DIP .156 SLD - EYM28DRSD-S273
Order 'conn edgecard 56pos dip .156 sld - EYM28DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM28DRSD-S273-ND.
CONN EDGECARD 56POS DIP .156 SLD - EYM28DRSN-S273
Order 'conn edgecard 56pos dip .156 sld - EYM28DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM28DRSN-S273-ND.
CONN EDGECARD 56POS DIP .156 SLD - EYM28DRST-S273
Order 'conn edgecard 56pos dip .156 sld - EYM28DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM28DRST-S273-ND.
CONN EDGECARD 56POS DIP .156 SLD - GBM28DRSD-S273
Order 'conn edgecard 56pos dip .156 sld - GBM28DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM28DRSD-S273-ND.
CONN EDGECARD 56POS DIP .156 SLD - GBM28DRSN-S273
Order 'conn edgecard 56pos dip .156 sld - GBM28DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM28DRSN-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RSM28DRSN-S273
Send this link via E-Mail
Help With This Screen
