CONN EDGECARD 56POS DIP .156 SLD - RSM28DRSI-S288 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRSI-S288
| Digi-Key Part Number | RSM28DRSI-S288-ND |
10 |
15.28500 |
Extended Price
152.85 |
| Manufacturer Part Number | RSM28DRSI-S288 | |||
| Description | CONN EDGECARD 56POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM28DRSI-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM28DRSI S288 RSM28DRSIS288 |
RSM28DRSI-S288 Specification Sheet
CONN EDGECARD 56POS DIP .156 SLD - RSM28DRSI-S288 (RSM28DRSI-S288-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRSI-S288CONN EDGECARD 56POS DIP .156 SLD - RSM28DRSI-S288
Order 'conn edgecard 56pos dip .156 sld - RSM28DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM28DRSI-S288-ND.
CONN EDGECARD 56POS DIP .156 SLD - ECM28DCSD-S288
Order 'conn edgecard 56pos dip .156 sld - ECM28DCSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DCSD-S288-ND.
CONN EDGECARD 56POS DIP .156 SLD - ECM28DCSH-S288
Order 'conn edgecard 56pos dip .156 sld - ECM28DCSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DCSH-S288-ND.
CONN EDGECARD 56POS DIP .156 SLD - ECM28DCSI-S288
Order 'conn edgecard 56pos dip .156 sld - ECM28DCSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DCSI-S288-ND.
CONN EDGECARD 56POS DIP .156 SLD - ECM28DCSN-S288
Order 'conn edgecard 56pos dip .156 sld - ECM28DCSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DCSN-S288-ND.
CONN EDGECARD 56POS DIP .156 SLD - ECM28DCST-S288
Order 'conn edgecard 56pos dip .156 sld - ECM28DCST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DCST-S288-ND.
CONN EDGECARD 56POS DIP .156 SLD - ECM28DCTD-S288
Order 'conn edgecard 56pos dip .156 sld - ECM28DCTD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DCTD-S288-ND.
CONN EDGECARD 56POS DIP .156 SLD - ECM28DCTH-S288
Order 'conn edgecard 56pos dip .156 sld - ECM28DCTH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DCTH-S288-ND.
CONN EDGECARD 56POS DIP .156 SLD - ECM28DCTI-S288
Order 'conn edgecard 56pos dip .156 sld - ECM28DCTI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DCTI-S288-ND.
CONN EDGECARD 56POS DIP .156 SLD - ECM28DCTN-S288
Order 'conn edgecard 56pos dip .156 sld - ECM28DCTN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DCTN-S288-ND.
CONN EDGECARD 56POS DIP .156 SLD - ECM28DCTT-S288
Order 'conn edgecard 56pos dip .156 sld - ECM28DCTT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DCTT-S288-ND.
CONN EDGECARD 56POS DIP .156 SLD - ECM28DRSD-S288
Order 'conn edgecard 56pos dip .156 sld - ECM28DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DRSD-S288-ND.
CONN EDGECARD 56POS DIP .156 SLD - ECM28DRSH-S288
Order 'conn edgecard 56pos dip .156 sld - ECM28DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DRSH-S288-ND.
CONN EDGECARD 56POS DIP .156 SLD - ECM28DRSI-S288
Order 'conn edgecard 56pos dip .156 sld - ECM28DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DRSI-S288-ND.
CONN EDGECARD 56POS DIP .156 SLD - ECM28DRSN-S288
Order 'conn edgecard 56pos dip .156 sld - ECM28DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECM28DRSN-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRSI-S288
Send this link via E-Mail
Help With This Screen
