CONN EDGECARD 56POS DIP .156 SLD - RSM28DRSH - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRSH
| Digi-Key Part Number | RSM28DRSH-ND |
10 |
13.98000 |
Extended Price
139.80 |
| Manufacturer Part Number | RSM28DRSH | |||
| Description | CONN EDGECARD 56POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM28DRSH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM28DRSH RSM28DRSH |
RSM28DRSH Specification Sheet
CONN EDGECARD 56POS DIP .156 SLD - RSM28DRSH (RSM28DRSH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRSHCONN EDGECARD 56POS DIP .156 SLD - RSM28DRSH
Order 'conn edgecard 56pos dip .156 sld - RSM28DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM28DRSH-ND.
CONN EDGECARD 56POS DIP .156 SLD - RSM28DRSH-S288
Order 'conn edgecard 56pos dip .156 sld - RSM28DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM28DRSH-S288-ND.
CONN EDGECARD 56POS DIP .156 SLD - ABM28DRKF
Order 'conn edgecard 56pos dip .156 sld - ABM28DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRKF-ND.
CONN EDGECARD 56POS DIP .156 SLD - ABM28DRKH
Order 'conn edgecard 56pos dip .156 sld - ABM28DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRKH-ND.
CONN EDGECARD 56POS DIP .156 SLD - ABM28DRKI
Order 'conn edgecard 56pos dip .156 sld - ABM28DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRKI-ND.
CONN EDGECARD 56POS DIP .156 SLD - ABM28DRKN
Order 'conn edgecard 56pos dip .156 sld - ABM28DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRKN-ND.
CONN EDGECARD 56POS DIP .156 SLD - ABM28DRKS
Order 'conn edgecard 56pos dip .156 sld - ABM28DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRKS-ND.
CONN EDGECARD 56POS DIP .156 SLD - ABM28DRSD
Order 'conn edgecard 56pos dip .156 sld - ABM28DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRSD-ND.
CONN EDGECARD 56POS DIP .156 SLD - ABM28DRSD-S664
Order 'conn edgecard 56pos dip .156 sld - ABM28DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRSD-S664-ND.
CONN EDGECARD 56POS DIP .156 SLD - ABM28DRSH
Order 'conn edgecard 56pos dip .156 sld - ABM28DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRSH-ND.
CONN EDGECARD 56POS DIP .156 SLD - ABM28DRSI
Order 'conn edgecard 56pos dip .156 sld - ABM28DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRSI-ND.
CONN EDGECARD 56POS DIP .156 SLD - ABM28DRSN
Order 'conn edgecard 56pos dip .156 sld - ABM28DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRSN-ND.
CONN EDGECARD 56POS DIP .156 SLD - ABM28DRSN-S664
Order 'conn edgecard 56pos dip .156 sld - ABM28DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRSN-S664-ND.
CONN EDGECARD 56POS DIP .156 SLD - ABM28DRSS
Order 'conn edgecard 56pos dip .156 sld - ABM28DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRSS-ND.
CONN EDGECARD 56POS DIP .156 SLD - ABM28DRST
Order 'conn edgecard 56pos dip .156 sld - ABM28DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRST-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRSH
Send this link via E-Mail
Help With This Screen
