CONN EDGECARD 56POS .156 WW - RSM28DRMT-S664 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRMT-S664
| Digi-Key Part Number | RSM28DRMT-S664-ND |
10 |
20.01000 |
Extended Price
200.10 |
| Manufacturer Part Number | RSM28DRMT-S664 | |||
| Description | CONN EDGECARD 56POS .156 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM28DRMT-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM28DRMT S664 RSM28DRMTS664 |
RSM28DRMT-S664 Specification Sheet
CONN EDGECARD 56POS .156 WW - RSM28DRMT-S664 (RSM28DRMT-S664-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRMT-S664CONN EDGECARD 56POS .156 WW - RSM28DRMT-S664
Order 'conn edgecard 56pos .156 ww - RSM28DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM28DRMT-S664-ND.
CONN EDGECARD 56POS .156 WW - ABM28DRMD-S664
Order 'conn edgecard 56pos .156 ww - ABM28DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMD-S664-ND.
CONN EDGECARD 56POS .156 WW - ABM28DRMN-S664
Order 'conn edgecard 56pos .156 ww - ABM28DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMN-S664-ND.
CONN EDGECARD 56POS .156 WW - ABM28DRMT-S664
Order 'conn edgecard 56pos .156 ww - ABM28DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRMT-S664-ND.
CONN EDGECARD 56POS .156 WW - ACM28DRMD-S664
Order 'conn edgecard 56pos .156 ww - ACM28DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMD-S664-ND.
CONN EDGECARD 56POS .156 WW - ACM28DRMN-S664
Order 'conn edgecard 56pos .156 ww - ACM28DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMN-S664-ND.
CONN EDGECARD 56POS .156 WW - ACM28DRMT-S664
Order 'conn edgecard 56pos .156 ww - ACM28DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRMT-S664-ND.
CONN EDGECARD 56POS .156 WW - AGM28DRMD-S664
Order 'conn edgecard 56pos .156 ww - AGM28DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM28DRMD-S664-ND.
CONN EDGECARD 56POS .156 WW - AGM28DRMN-S664
Order 'conn edgecard 56pos .156 ww - AGM28DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM28DRMN-S664-ND.
CONN EDGECARD 56POS .156 WW - AGM28DRMT-S664
Order 'conn edgecard 56pos .156 ww - AGM28DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM28DRMT-S664-ND.
CONN EDGECARD 56POS .156 WW - AMM28DRMD-S664
Order 'conn edgecard 56pos .156 ww - AMM28DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRMD-S664-ND.
CONN EDGECARD 56POS .156 WW - AMM28DRMN-S664
Order 'conn edgecard 56pos .156 ww - AMM28DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRMN-S664-ND.
CONN EDGECARD 56POS .156 WW - AMM28DRMT-S664
Order 'conn edgecard 56pos .156 ww - AMM28DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRMT-S664-ND.
CONN EDGECARD 56POS .156 WW - ASM28DRMD-S664
Order 'conn edgecard 56pos .156 ww - ASM28DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM28DRMD-S664-ND.
CONN EDGECARD 56POS .156 WW - ASM28DRMN-S664
Order 'conn edgecard 56pos .156 ww - ASM28DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM28DRMN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRMT-S664
Send this link via E-Mail
Help With This Screen
