Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRMT-S273
CONN EDGECARD 56POS .156 SQ WW - RSM28DRMT-S273 - Connectors
| Digi-Key Part Number | RSM28DRMT-S273-ND |
10 |
20.40000 |
Extended Price
204.00 |
| Manufacturer Part Number | RSM28DRMT-S273 | |||
| Description | CONN EDGECARD 56POS .156 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM28DRMT-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM28DRMT S273 RSM28DRMTS273 |
RSM28DRMT-S273 Specification Sheet
CONN EDGECARD 56POS .156 SQ WW - RSM28DRMT-S273 (RSM28DRMT-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRMT-S273Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRMT-S273
Order 'conn edgecard 56pos .156 sq ww - RSM28DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM28DRMT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM28DRMD-S273
Order 'conn edgecard 56pos .156 sq ww - GBM28DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM28DRMD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBM28DRMN-S273
Order 'conn edgecard 56pos .156 sq ww - GBM28DRMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM28DRMN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBM28DRMT-S273
Order 'conn edgecard 56pos .156 sq ww - GBM28DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM28DRMT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM28DRMD-S273
Order 'conn edgecard 56pos .156 sq ww - GCM28DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM28DRMD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCM28DRMN-S273
Order 'conn edgecard 56pos .156 sq ww - GCM28DRMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM28DRMN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCM28DRMT-S273
Order 'conn edgecard 56pos .156 sq ww - GCM28DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM28DRMT-S273-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM28DRMD-S273
Order 'conn edgecard 56pos .156 sq ww - GEM28DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM28DRMD-S273-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEM28DRMN-S273
Order 'conn edgecard 56pos .156 sq ww - GEM28DRMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM28DRMN-S273-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEM28DRMT-S273
Order 'conn edgecard 56pos .156 sq ww - GEM28DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEM28DRMT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GMM28DRMD-S273
Order 'conn edgecard 56pos .156 sq ww - GMM28DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMM28DRMD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GMM28DRMN-S273
Order 'conn edgecard 56pos .156 sq ww - GMM28DRMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMM28DRMN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GMM28DRMT-S273
Order 'conn edgecard 56pos .156 sq ww - GMM28DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMM28DRMT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GSM28DRMD-S273
Order 'conn edgecard 56pos .156 sq ww - GSM28DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSM28DRMD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GSM28DRMN-S273
Order 'conn edgecard 56pos .156 sq ww - GSM28DRMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSM28DRMN-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RSM28DRMT-S273
Send this link via E-Mail
Help With This Screen
