CONN EDGECARD 56POS .156 EXTEND - RSM28DRMI-S288 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RSM28DRMI-S288
| Digi-Key Part Number | RSM28DRMI-S288-ND |
10 |
16.53000 |
Extended Price
165.30 |
| Manufacturer Part Number | RSM28DRMI-S288 | |||
| Description | CONN EDGECARD 56POS .156 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM28DRMI-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM28DRMI S288 RSM28DRMIS288 |
RSM28DRMI-S288 Specification Sheet
CONN EDGECARD 56POS .156 EXTEND - RSM28DRMI-S288 (RSM28DRMI-S288-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RSM28DRMI-S288CONN EDGECARD 56POS .156 EXTEND - RSM28DRMI-S288
Order 'conn edgecard 56pos .156 extend - RSM28DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM28DRMI-S288-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRMD-S288
Order 'conn edgecard 56pos .156 extend - AMM28DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRMD-S288-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRMH-S288
Order 'conn edgecard 56pos .156 extend - AMM28DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRMH-S288-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRMI-S288
Order 'conn edgecard 56pos .156 extend - AMM28DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRMI-S288-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRMN-S288
Order 'conn edgecard 56pos .156 extend - AMM28DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRMN-S288-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRMT-S288
Order 'conn edgecard 56pos .156 extend - AMM28DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRMT-S288-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRSD-S288
Order 'conn edgecard 56pos .156 extend - AMM28DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRSD-S288-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRSH-S288
Order 'conn edgecard 56pos .156 extend - AMM28DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRSH-S288-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRSI-S288
Order 'conn edgecard 56pos .156 extend - AMM28DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRSI-S288-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRSN-S288
Order 'conn edgecard 56pos .156 extend - AMM28DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRSN-S288-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DRST-S288
Order 'conn edgecard 56pos .156 extend - AMM28DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DRST-S288-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DTKD-S288
Order 'conn edgecard 56pos .156 extend - AMM28DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DTKD-S288-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DTKH-S288
Order 'conn edgecard 56pos .156 extend - AMM28DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DTKH-S288-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DTKI-S288
Order 'conn edgecard 56pos .156 extend - AMM28DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DTKI-S288-ND.
CONN EDGECARD 56POS .156 EXTEND - AMM28DTKN-S288
Order 'conn edgecard 56pos .156 extend - AMM28DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DTKN-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RSM28DRMI-S288
Send this link via E-Mail
Help With This Screen
