CONN EDGECARD 56POS R/A .156 SLD - RSM28DRAH - Connectors
| Digi-Key Part Number | RSM28DRAH-ND |
10 |
19.53000 |
Extended Price
195.30 |
| Manufacturer Part Number | RSM28DRAH | |||
| Description | CONN EDGECARD 56POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RSM28DRAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RSM28DRAH RSM28DRAH |
RSM28DRAH Specification Sheet
CONN EDGECARD 56POS R/A .156 SLD - RSM28DRAH (RSM28DRAH-ND) - Connectors
Related parts Connectors :CONN EDGECARD 56POS R/A .156 SLD - RSM28DRAH
Order 'conn edgecard 56pos r/a .156 sld - RSM28DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RSM28DRAH-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABK28DKBA
Order 'conn edgecard 56pos r/a .156 sld - ABK28DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK28DKBA-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABK28DKBD
Order 'conn edgecard 56pos r/a .156 sld - ABK28DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK28DKBD-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABK28DKBH
Order 'conn edgecard 56pos r/a .156 sld - ABK28DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK28DKBH-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABK28DKBI
Order 'conn edgecard 56pos r/a .156 sld - ABK28DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK28DKBI-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABK28DKBN
Order 'conn edgecard 56pos r/a .156 sld - ABK28DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK28DKBN-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABK28DKBS
Order 'conn edgecard 56pos r/a .156 sld - ABK28DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK28DKBS-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABK28DKBS-S1075
Order 'conn edgecard 56pos r/a .156 sld - ABK28DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK28DKBS-S1075-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABK28DKBT
Order 'conn edgecard 56pos r/a .156 sld - ABK28DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK28DKBT-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DSAH
Order 'conn edgecard 56pos r/a .156 sld - ABM28DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSAH-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DSAI
Order 'conn edgecard 56pos r/a .156 sld - ABM28DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSAI-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DSAN
Order 'conn edgecard 56pos r/a .156 sld - ABM28DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSAN-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DSAS
Order 'conn edgecard 56pos r/a .156 sld - ABM28DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSAS-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTAD
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTAD-ND.
CONN EDGECARD 56POS R/A .156 SLD - ABM28DTAD-S189
Order 'conn edgecard 56pos r/a .156 sld - ABM28DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DTAD-S189-ND.
Send this link via E-Mail
Help With This Screen
