DIP CABLE - HDP40S/AE40G/HDP40S - H8PPS-4018G - Cable Assemblies
| Digi-Key Part Number | H8PPS-4018G-ND |
1 10 100 250 500 1000 2500 5000 |
13.23000 10.02900 7.68190 6.40160 5.97484 5.54806 5.33468 5.12129 |
Extended Price
13.23 100.29 768.19 1600.40 2987.42 5548.06 13336.70 25606.45 |
| Manufacturer Part Number | H8PPS-4018G | |||
| Description | DIP CABLE - HDP40S/AE40G/HDP40S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H8PPS-4018G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 40 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H8PPS 4018G H8PPS4018G |
H8PPS-4018G Specification Sheet
DIP CABLE - HDP40S/AE40G/HDP40S - H8PPS-4018G (H8PPS-4018G-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - HDM40H/AE40G/X - H2MXH-4018G
Order 'dip cable - hdm40h/ae40g/x - H2MXH-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-4018G-ND.
DIP CABLE - HDM40S/AE40G/X - H2MXS-4018G
Order 'dip cable - hdm40s/ae40g/x - H2MXS-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-4018G-ND.
DIP CABLE - HDP40H/AE40G/X - H2PXH-4018G
Order 'dip cable - hdp40h/ae40g/x - H2PXH-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-4018G-ND.
DIP CABLE - HDP40H/AE40G/X - H4PXH-4018G
Order 'dip cable - hdp40h/ae40g/x - H4PXH-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-4018G-ND.
DIP CABLE - HDP40H/AE40G/HDP40H - H0PPH-4018G
Order 'dip cable - hdp40h/ae40g/hdp40h - H0PPH-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-4018G-ND.
DIP CABLE - HDM40H/AE40G/HDM40H - H6MMH-4018G
Order 'dip cable - hdm40h/ae40g/hdm40h - H6MMH-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-4018G-ND.
DIP CABLE - HDM40S/AE40G/HDM40S - H6MMS-4018G
Order 'dip cable - hdm40s/ae40g/hdm40s - H6MMS-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-4018G-ND.
DIP CABLE - HDP40H/AE40G/HDP40H - H6PPH-4018G
Order 'dip cable - hdp40h/ae40g/hdp40h - H6PPH-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-4018G-ND.
DIP CABLE - HDM40H/AE40G/HDM40H - H8MMH-4018G
Order 'dip cable - hdm40h/ae40g/hdm40h - H8MMH-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-4018G-ND.
DIP CABLE - HDM40S/AE40G/HDM40S - H8MMS-4018G
Order 'dip cable - hdm40s/ae40g/hdm40s - H8MMS-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-4018G-ND.
DIP CABLE - HDP40H/AE40G/HDP40H - H8PPH-4018G
Order 'dip cable - hdp40h/ae40g/hdp40h - H8PPH-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-4018G-ND.
DIP CABLE - HDP40S/AE40G/X - H2PXS-4018G
Order 'dip cable - hdp40s/ae40g/x - H2PXS-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-4018G-ND.
DIP CABLE - HDP40S/AE40G/X - H4PXS-4018G
Order 'dip cable - hdp40s/ae40g/x - H4PXS-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-4018G-ND.
DIP CABLE - HDP40S/AE40G/HDP40S - H8PPS-4018G
Order 'dip cable - hdp40s/ae40g/hdp40s - H8PPS-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPS-4018G-ND.
DIP CABLE - HDP40S/AE40G/HDP40S - H0PPS-4018G
Order 'dip cable - hdp40s/ae40g/hdp40s - H0PPS-4018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-4018G-ND.
Send this link via E-Mail
Help With This Screen
