DIP CABLE - HDP40S/AE40G/HDP40S - H8PPS-4006G
DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H8PPS-4006G
| Digi-Key Part Number | H8PPS-4006G-ND |
1 10 100 250 500 1000 2500 5000 |
12.16000 9.22100 7.06300 5.88588 5.49348 5.10108 4.90489 4.70869 |
Extended Price
12.16 92.21 706.30 1471.47 2746.74 5101.08 12262.23 23543.45 |
| Manufacturer Part Number | H8PPS-4006G | |||
| Description | DIP CABLE - HDP40S/AE40G/HDP40S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H8PPS-4006G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 40 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H8PPS 4006G H8PPS4006G |
H8PPS-4006G Specification Sheet
DIP CABLE - HDP40S/AE40G/HDP40S - H8PPS-4006G (H8PPS-4006G-ND)
Related parts DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H8PPS-4006GDIP CABLE - HDM40H/AE40G/X - H2MXH-4006G
Order 'dip cable - hdm40h/ae40g/x - H2MXH-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-4006G-ND.
DIP CABLE - HDM40S/AE40G/X - H2MXS-4006G
Order 'dip cable - hdm40s/ae40g/x - H2MXS-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-4006G-ND.
DIP CABLE - HDP40H/AE40G/X - H2PXH-4006G
Order 'dip cable - hdp40h/ae40g/x - H2PXH-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-4006G-ND.
DIP CABLE - HDP40H/AE40G/X - H4PXH-4006G
Order 'dip cable - hdp40h/ae40g/x - H4PXH-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-4006G-ND.
DIP CABLE - HDP40H/AE40G/HDP40H - H0PPH-4006G
Order 'dip cable - hdp40h/ae40g/hdp40h - H0PPH-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-4006G-ND.
DIP CABLE - HDM40H/AE40G/HDM40H - H6MMH-4006G
Order 'dip cable - hdm40h/ae40g/hdm40h - H6MMH-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-4006G-ND.
DIP CABLE - HDM40S/AE40G/HDM40S - H6MMS-4006G
Order 'dip cable - hdm40s/ae40g/hdm40s - H6MMS-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-4006G-ND.
DIP CABLE - HDP40H/AE40G/HDP40H - H6PPH-4006G
Order 'dip cable - hdp40h/ae40g/hdp40h - H6PPH-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-4006G-ND.
DIP CABLE - HDM40H/AE40G/HDM40H - H8MMH-4006G
Order 'dip cable - hdm40h/ae40g/hdm40h - H8MMH-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-4006G-ND.
DIP CABLE - HDM40S/AE40G/HDM40S - H8MMS-4006G
Order 'dip cable - hdm40s/ae40g/hdm40s - H8MMS-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-4006G-ND.
DIP CABLE - HDP40H/AE40G/HDP40H - H8PPH-4006G
Order 'dip cable - hdp40h/ae40g/hdp40h - H8PPH-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-4006G-ND.
IDC CABLE - HSC40H/AE40G/HPK40H - H3AKH-4006G
Order 'idc cable - hsc40h/ae40g/hpk40h - H3AKH-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-4006G-ND.
IDC CABLE - HSR40H/AE40G/HSR40H - H3BBH-4006G
Order 'idc cable - hsr40h/ae40g/hsr40h - H3BBH-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-4006G-ND.
IDC CABLE - HSR40S/AE40G/HSR40S - H3BBS-4006G
Order 'idc cable - hsr40s/ae40g/hsr40s - H3BBS-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-4006G-ND.
IDC CABLE - HKC40H/AE40G/HKC40H - H3CCH-4006G
Order 'idc cable - hkc40h/ae40g/hkc40h - H3CCH-4006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-4006G-ND.
Options for DIP to DIP, Reversed Rectangular Cable Assembly 6.0" (152.4mm) - Assmann Electronics Inc (VA) H8PPS-4006G
Send this link via E-Mail
Help With This Screen
