DIP CABLE - HDP20S/AE20G/HDP20S - H8PPS-2036G
| Digi-Key Part Number | H8PPS-2036G-ND |
1 10 100 250 500 1000 2500 5000 |
10.52000 7.97500 6.10850 5.09040 4.75104 4.41168 4.24200 4.07232 |
Extended Price
10.52 79.75 610.85 1272.60 2375.52 4411.68 10605.00 20361.60 |
| Manufacturer Part Number | H8PPS-2036G | |||
| Description | DIP CABLE - HDP20S/AE20G/HDP20S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H8PPS-2036G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP, Reversed |
| Number of Positions | 20 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Socket (0.6"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H8PPS 2036G H8PPS2036G |
DIP CABLE - HDP20S/AE20G/HDP20S - H8PPS-2036G (H8PPS-2036G-ND)
Related parts:DIP CABLE - HDP20H/AE20G/HDP20H - H0PPH-2036G
Order 'dip cable - hdp20h/ae20g/hdp20h - H0PPH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-2036G-ND.
DIP CABLE - HDM20H/AE20G/X - H2MXH-2036G
Order 'dip cable - hdm20h/ae20g/x - H2MXH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-2036G-ND.
DIP CABLE - HDM20S/AE20G/X - H2MXS-2036G
Order 'dip cable - hdm20s/ae20g/x - H2MXS-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2036G-ND.
DIP CABLE - HDP20H/AE20G/X - H2PXH-2036G
Order 'dip cable - hdp20h/ae20g/x - H2PXH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2036G-ND.
DIP CABLE - HDP20H/AE20G/X - H4PXH-2036G
Order 'dip cable - hdp20h/ae20g/x - H4PXH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-2036G-ND.
DIP CABLE - HDM20H/AE20G/HDM20H - H6MMH-2036G
Order 'dip cable - hdm20h/ae20g/hdm20h - H6MMH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-2036G-ND.
DIP CABLE - HDM20S/AE20G/HDM20S - H6MMS-2036G
Order 'dip cable - hdm20s/ae20g/hdm20s - H6MMS-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-2036G-ND.
DIP CABLE - HDP20H/AE20G/HDP20H - H6PPH-2036G
Order 'dip cable - hdp20h/ae20g/hdp20h - H6PPH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-2036G-ND.
DIP CABLE - HDM20H/AE20G/HDM20H - H8MMH-2036G
Order 'dip cable - hdm20h/ae20g/hdm20h - H8MMH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-2036G-ND.
DIP CABLE - HDM20S/AE20G/HDM20S - H8MMS-2036G
Order 'dip cable - hdm20s/ae20g/hdm20s - H8MMS-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-2036G-ND.
DIP CABLE - HDP20H/AE20G/HDP20H - H8PPH-2036G
Order 'dip cable - hdp20h/ae20g/hdp20h - H8PPH-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-2036G-ND.
DIP CABLE - HDP20S/AE20G/HDP20S - H8PPS-2036G
Order 'dip cable - hdp20s/ae20g/hdp20s - H8PPS-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPS-2036G-ND.
DIP CABLE - HDP20S/AE20G/HDP20S - H0PPS-2036G
Order 'dip cable - hdp20s/ae20g/hdp20s - H0PPS-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-2036G-ND.
DIP CABLE - HDP20S/AE20G/X - H2PXS-2036G
Order 'dip cable - hdp20s/ae20g/x - H2PXS-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-2036G-ND.
DIP CABLE - HDP20S/AE20G/X - H4PXS-2036G
Order 'dip cable - hdp20s/ae20g/x - H4PXS-2036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2036G-ND.
Send this link via E-Mail
Help With This Screen