Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PK 12.0V AA SIZ ALKALINE - AM3XF8

Digi-Key Part Number P107-F081-ND
Price Break
1
10
50
100
Unit Price
8.13000
7.31900
6.50540
5.69230
Extended Price
8.13
73.19
325.27
569.23
Manufacturer Part NumberAM3XF8
DescriptionBATTERY PK 12.0V AA SIZ ALKALINE
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAM3XF8
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
Battery TypeAlkaline
Cell TypeAA
Number of Cells8
Voltage12.000 V [Typ]
Termination StyleSolder Tab
StructureParallel, 1 Row
Weight192.7770 g [Nom]
ConfigurationF081
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names AM3XF8
AM3XF8
P107 F081 ND
P107F081ND
P107-F081


Image of BATTERY PK 12.0V AA SIZ ALKALINE - AM3XF8

BATTERY PK 12.0V AA SIZ ALKALINE - AM3XF8 (P107-F081-ND)

Related parts:
BATTERY PK 12.0V AA SIZ ALKALINE - AM3XF8
 Order 'battery pk 12.0v aa siz alkaline - AM3XF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F081-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - AM3XF2X4
 Order 'battery pk 12.0v aa siz alkaline - AM3XF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F024-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - AM3XF2X5
 Order 'battery pk 15.0v aa siz alkaline - AM3XF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F025-ND.
BATTERY PK 10.5V AA SIZ ALKALINE - AM3XF7
 Order 'battery pk 10.5v aa siz alkaline - AM3XF7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F071-ND.
BATTERY PK 13.5V AA SIZ ALKALINE - AM3XF9
 Order 'battery pk 13.5v aa siz alkaline - AM3XF9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F091-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - AM3XF10
 Order 'battery pk 15.0v aa siz alkaline - AM3XF10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-F101-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - AM3XL2X4
 Order 'battery pk 12.0v aa siz alkaline - AM3XL2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-L024-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - AM3XL2X5
 Order 'battery pk 15.0v aa siz alkaline - AM3XL2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P107-L025-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91L4X2
 Order 'battery pk 12.0v aa siz alkaline - EN91L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L042-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - EN91L5X2
 Order 'battery pk 15.0v aa siz alkaline - EN91L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N107-L052-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91F2X4
 Order 'battery pk 12.0v aa siz alkaline - EN91F2X4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F024-ND.
BATTERY PK 15.0V AA SIZ ALKALINE - EN91F2X5
 Order 'battery pk 15.0v aa siz alkaline - EN91F2X5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F025-ND.
BATTERY PK 10.5V AA SIZ ALKALINE - EN91F7
 Order 'battery pk 10.5v aa siz alkaline - EN91F7' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F071-ND.
BATTERY PK 12.0V AA SIZ ALKALINE - EN91F8
 Order 'battery pk 12.0v aa siz alkaline - EN91F8' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F081-ND.
BATTERY PK 13.5V AA SIZ ALKALINE - EN91F9
 Order 'battery pk 13.5v aa siz alkaline - EN91F9' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N107-F091-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PK 12.0V AA SIZ ALKALINE - AM3XF2X4 Next: BATTERY PK 12.0V AA SIZ ALKALINE - AM3XL2X4